ex VAT

69.8kohm Chip SMD Resistors:

258 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2694932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0042
100+
£0.004
500+
£0.0037
1000+
£0.003
2500+
£0.0026
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2138483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0127
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2303223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0117
1000+
£0.0085
2500+
£0.0077
Min: 10 / Mult: 10
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0166
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 10 / Mult: 10
69.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.0051
Min: 10 / Mult: 10
69.8kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0125
500+
£0.0116
2500+
£0.0083
5000+
£0.0081
Min: 10 / Mult: 10
69.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2140919RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
2500+
£0.0083
5000+
£0.0081
Min: 500 / Mult: 10
69.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1810688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.071
100+
£0.0582
500+
£0.0474
1000+
£0.0442
2500+
£0.0433
Min: 10 / Mult: 10
69.8kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0041
100+
£0.0039
500+
£0.0037
2500+
£0.0025
5000+
£0.0017
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2563673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0481
2500+
£0.0465
5000+
£0.0432
10000+
£0.039
Min: 500 / Mult: 10
69.8kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2139018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0147
1000+
£0.0111
2500+
£0.0092
Min: 10 / Mult: 10
69.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2303740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 500 / Mult: 10
69.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0083
2500+
£0.0058
5000+
£0.0051
Min: 500 / Mult: 10
69.8kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2694932RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0037
1000+
£0.003
2500+
£0.0026
5000+
£0.0018
Min: 500 / Mult: 10
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2670883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1810688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0474
1000+
£0.0442
2500+
£0.0433
Min: 500 / Mult: 10
69.8kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0068
100+
£0.0059
500+
£0.005
2500+
£0.0029
5000+
£0.0022
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2327330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.116
100+
£0.0573
500+
£0.0515
1000+
£0.0456
2500+
£0.0423
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139018RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0147
1000+
£0.0111
2500+
£0.0092
Min: 500 / Mult: 10
69.8kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.132
100+
£0.0606
500+
£0.058
1000+
£0.0473
2500+
£0.0426
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.005
2500+
£0.0029
5000+
£0.0022
10000+
£0.002
50000+
£0.0014
More Pricing...
Min: 500 / Mult: 10
69.8kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2122600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
69.8kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1527673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.083
50+
£0.0282
100+
£0.0268
250+
£0.0254
500+
£0.0242
More Pricing...
Min: 1 / Mult: 1
69.8kohm
± 1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2562145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0317
1000+
£0.0241
2500+
£0.0216
5000+
£0.0158
Min: 500 / Mult: 10
69.8kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0614
100+
£0.0349
500+
£0.0317
1000+
£0.0241
2500+
£0.0216
More Pricing...
Min: 10 / Mult: 10
69.8kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 258 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account