ex VAT

680kohm Chip SMD Resistors:

643 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2824679

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0523
Min: 4000 / Mult: 4000
680kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3231096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.410
50+
£0.351
250+
£0.324
500+
£0.294
1000+
£0.271
Min: 5 / Mult: 5
680kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
2862164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.383
200+
£0.360
500+
£0.332
Min: 100 / Mult: 1
680kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.080
10+
£0.507
50+
£0.405
100+
£0.383
200+
£0.360
More Pricing...
Min: 1 / Mult: 1
680kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
-
-
2862114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.348
50+
£0.230
250+
£0.184
500+
£0.163
1000+
£0.150
Min: 5 / Mult: 5
680kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.230
250+
£0.184
500+
£0.163
1000+
£0.150
Min: 100 / Mult: 5
680kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2824217

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0454
Min: 4000 / Mult: 4000
680kohm
± 1%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
3230813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.360
100+
£0.287
500+
£0.254
1000+
£0.235
2000+
£0.204
Min: 10 / Mult: 10
680kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.775
50+
£0.665
250+
£0.556
500+
£0.513
1000+
£0.488
More Pricing...
Min: 5 / Mult: 5
680kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.351
250+
£0.324
500+
£0.294
1000+
£0.271
Min: 100 / Mult: 1
680kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231268RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.665
250+
£0.556
500+
£0.513
1000+
£0.488
2000+
£0.478
Min: 100 / Mult: 5
680kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230813RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.287
500+
£0.254
1000+
£0.235
2000+
£0.204
Min: 100 / Mult: 5
680kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.368
100+
£0.315
500+
£0.264
1000+
£0.243
2000+
£0.238
Min: 10 / Mult: 10
680kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.315
500+
£0.264
1000+
£0.243
2000+
£0.238
Min: 100 / Mult: 5
680kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.473
250+
£0.436
500+
£0.396
1000+
£0.366
Min: 100 / Mult: 5
680kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3599883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0425
1000+
£0.0361
2500+
£0.0339
Min: 500 / Mult: 10
680kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.550
50+
£0.471
250+
£0.434
500+
£0.394
1000+
£0.364
Min: 5 / Mult: 5
680kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231377RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.471
250+
£0.434
500+
£0.394
1000+
£0.364
Min: 100 / Mult: 5
680kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.553
50+
£0.473
250+
£0.436
500+
£0.396
1000+
£0.366
Min: 5 / Mult: 5
680kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3599883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0655
100+
£0.0488
500+
£0.0425
1000+
£0.0361
2500+
£0.0339
Min: 10 / Mult: 10
680kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4051582

RoHS

Date/Lot Code

Each
1+
£7.360
10+
£5.270
50+
£4.720
100+
£4.220
200+
£3.860
More Pricing...
Min: 1 / Mult: 1
680kohm
± 0.05%
100mW
SMD
Thin Film
Precision
TMP Series
± 5ppm/°C
150V
3.2mm
2.5mm
-65°C
125°C
-
4066484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.279
500+
£0.269
1000+
£0.259
2500+
£0.249
5000+
£0.239
Min: 100 / Mult: 10
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.324
100+
£0.279
500+
£0.269
1000+
£0.259
2500+
£0.249
More Pricing...
Min: 10 / Mult: 10
680kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
9239561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.005
500+
£0.0048
2500+
£0.0029
5000+
£0.0028
Min: 10 / Mult: 10
680kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2447418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0045
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
Min: 10 / Mult: 10
680kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 643 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account