ex VAT

62ohm Chip SMD Resistors:

416 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2331678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.260
10+
£0.624
50+
£0.500
100+
£0.460
200+
£0.407
More Pricing...
Total:£1.26
Min: 1 / Mult: 1
62ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
2331678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.460
200+
£0.407
500+
£0.375
Total:£46.00
Min: 100 / Mult: 1
62ohm
± 5%
5W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
3579747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.117
100+
£0.0574
500+
£0.0486
1000+
£0.0413
2500+
£0.037
More Pricing...
Total:£1.17
Min: 10 / Mult: 10
62ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3579747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0486
1000+
£0.0413
2500+
£0.037
5000+
£0.0326
Total:£24.30
Min: 500 / Mult: 10
62ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3781992

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0673
Total:£336.50
Min: 5000 / Mult: 5000
62ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
3828887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.887
300+
£0.789
Total:£88.70
Min: 100 / Mult: 1
62ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.640
10+
£1.370
25+
£1.210
50+
£0.984
100+
£0.887
More Pricing...
Total:£1.64
Min: 1 / Mult: 1
62ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3952288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.003
100+
£0.0022
500+
£0.002
2500+
£0.0017
5000+
£0.0013
More Pricing...
Total:£0.03
Min: 10 / Mult: 10
62ohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4146588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.190
500+
£0.164
1000+
£0.138
2000+
£0.135
Total:£19.00
Min: 100 / Mult: 10
62ohm
0
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.276
100+
£0.190
500+
£0.164
1000+
£0.138
2000+
£0.135
Total:£2.76
Min: 10 / Mult: 10
62ohm
0
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2141254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0179
100+
£0.013
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Total:£0.18
Min: 10 / Mult: 10
62ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
Total:£0.04
Min: 10 / Mult: 10
62ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2138819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0141
500+
£0.0125
1000+
£0.0114
2500+
£0.0094
Total:£0.22
Min: 10 / Mult: 10
62ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2123738

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0147
Total:£73.50
Min: 5000 / Mult: 5000
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2117471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.221
100+
£0.181
500+
£0.169
2500+
£0.160
4000+
£0.134
More Pricing...
Total:£2.21
Min: 10 / Mult: 10
62ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2447533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.013
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Total:£0.13
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2694644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0036
100+
£0.0034
500+
£0.0032
2500+
£0.0022
5000+
£0.0015
More Pricing...
Total:£0.04
Min: 10 / Mult: 10
62ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2073819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.013
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Total:£0.13
Min: 10 / Mult: 10
62ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0996
100+
£0.0733
500+
£0.047
1000+
£0.0373
2500+
£0.0276
More Pricing...
Total:£1.00
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2141254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Total:£5.25
Min: 500 / Mult: 10
62ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.013
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Total:£0.13
Min: 10 / Mult: 10
62ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0086
100+
£0.006
500+
£0.0057
1000+
£0.0043
2500+
£0.0034
Total:£0.09
Min: 10 / Mult: 10
62ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2139330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0298
100+
£0.0206
500+
£0.019
1000+
£0.0171
2500+
£0.0156
More Pricing...
Total:£0.30
Min: 10 / Mult: 10
62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0125
1000+
£0.0114
2500+
£0.0094
Total:£6.25
Min: 500 / Mult: 10
62ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1670160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0552
100+
£0.0396
500+
£0.0373
1000+
£0.0357
2500+
£0.035
Total:£0.55
Min: 10 / Mult: 10
62ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 416 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account