ex VAT

6.2ohm Chip SMD Resistors:

195 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2802512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.131
100+
£0.082
500+
£0.0703
1000+
£0.0551
Min: 10 / Mult: 10
6.2ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2802512RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0703
1000+
£0.0551
Min: 500 / Mult: 10
6.2ohm
± 1%
333.3mW
1210 [3225 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3230851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.000
50+
£0.760
Min: 5 / Mult: 5
6.2ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.760
Min: 100 / Mult: 1
6.2ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.450
50+
£1.000
250+
£0.901
500+
£0.820
Min: 5 / Mult: 5
6.2ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231133RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.000
250+
£0.901
500+
£0.820
Min: 100 / Mult: 1
6.2ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
4207775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.761
50+
£0.372
100+
£0.321
250+
£0.295
500+
£0.289
Min: 1 / Mult: 1
6.2ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4009767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0496
100+
£0.0283
500+
£0.0233
1000+
£0.0182
2500+
£0.0163
Min: 10 / Mult: 10
6.2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4228974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.223
250+
£0.172
500+
£0.143
1000+
£0.128
2000+
£0.110
Min: 100 / Mult: 5
6.2ohm
0
2W
2010 [5025 Metric]
Thick Film
High Power
MPP10 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
4228974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.507
50+
£0.223
250+
£0.172
500+
£0.143
1000+
£0.128
More Pricing...
Min: 5 / Mult: 5
6.2ohm
0
2W
2010 [5025 Metric]
Thick Film
High Power
MPP10 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
4207775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.321
250+
£0.295
500+
£0.289
Min: 100 / Mult: 1
6.2ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.140
250+
£0.129
500+
£0.126
Min: 100 / Mult: 1
6.2ohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.421
50+
£0.172
100+
£0.140
250+
£0.129
500+
£0.126
Min: 1 / Mult: 1
6.2ohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4009767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0233
1000+
£0.0182
2500+
£0.0163
Min: 500 / Mult: 10
6.2ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2059543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0118
500+
£0.0081
Min: 10 / Mult: 10
6.2ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059543RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0081
Min: 500 / Mult: 10
6.2ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0054
100+
£0.0051
500+
£0.0048
1000+
£0.0039
2500+
£0.0023
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2447714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0076
1000+
£0.0064
2500+
£0.0033
5000+
£0.0032
Min: 500 / Mult: 10
6.2ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2797484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.103
100+
£0.0591
500+
£0.0547
1000+
£0.0503
2500+
£0.0456
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2502746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0146
100+
£0.013
500+
£0.009
1000+
£0.0061
2500+
£0.0047
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3230287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.288
100+
£0.270
500+
£0.263
1000+
£0.256
2000+
£0.245
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
1894381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0355
100+
£0.0246
500+
£0.0226
1000+
£0.0204
2500+
£0.0186
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3496287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0299
100+
£0.0274
500+
£0.0261
1000+
£0.0183
2500+
£0.0179
Min: 10 / Mult: 10
6.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1894381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0226
1000+
£0.0204
2500+
£0.0186
5000+
£0.0174
Min: 500 / Mult: 10
6.2ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0118
100+
£0.0052
500+
£0.0046
2500+
£0.004
5000+
£0.0034
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 195 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account