ex VAT

6.2kohm Chip SMD Resistors:

547 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0122
Min: 5000 / Mult: 5000
6.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.433
100+
£0.371
500+
£0.310
1000+
£0.263
Min: 10 / Mult: 10
6.2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.766
250+
£0.671
500+
£0.581
1000+
£0.525
Min: 100 / Mult: 1
6.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230931RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.540
250+
£0.452
500+
£0.417
1000+
£0.409
Min: 100 / Mult: 1
6.2kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.030
50+
£0.766
250+
£0.671
500+
£0.581
1000+
£0.525
Min: 5 / Mult: 5
6.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.371
500+
£0.310
1000+
£0.263
Min: 100 / Mult: 10
6.2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.630
50+
£0.540
250+
£0.452
500+
£0.417
1000+
£0.409
Min: 5 / Mult: 5
6.2kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3782124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0477
Min: 5000 / Mult: 5000
6.2kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3781981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0673
Min: 5000 / Mult: 5000
6.2kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
4207855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.559
50+
£0.263
100+
£0.219
250+
£0.214
500+
£0.210
More Pricing...
Min: 1 / Mult: 1
6.2kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4149744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.141
500+
£0.129
1000+
£0.0918
2500+
£0.0797
Min: 100 / Mult: 10
6.2kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4149744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.237
100+
£0.141
500+
£0.129
1000+
£0.0918
2500+
£0.0797
Min: 10 / Mult: 10
6.2kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4207855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.219
250+
£0.214
500+
£0.210
1000+
£0.205
Min: 100 / Mult: 1
6.2kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2447425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0048
100+
£0.0045
500+
£0.0042
1000+
£0.0035
2500+
£0.0029
Min: 10 / Mult: 10
6.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2447209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0032
500+
£0.003
2500+
£0.0021
5000+
£0.0014
More Pricing...
Min: 10 / Mult: 10
6.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2303184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.011
1000+
£0.0083
2500+
£0.0075
Min: 10 / Mult: 10
6.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0083
100+
£0.0072
500+
£0.0061
1000+
£0.0051
2500+
£0.0035
Min: 10 / Mult: 10
6.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1469947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0313
100+
£0.0173
500+
£0.014
1000+
£0.011
2500+
£0.0091
More Pricing...
Min: 10 / Mult: 10
6.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1670186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0547
100+
£0.0392
500+
£0.0357
1000+
£0.0349
2500+
£0.0342
Min: 10 / Mult: 10
6.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0061
500+
£0.0051
2500+
£0.003
5000+
£0.0023
Min: 10 / Mult: 10
6.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2122466

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
6.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0128
500+
£0.0127
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
6.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0231
100+
£0.0205
500+
£0.0142
1000+
£0.0097
2500+
£0.0074
More Pricing...
Min: 10 / Mult: 10
6.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1458816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.005
500+
£0.0046
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
6.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2502747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0124
500+
£0.0086
1000+
£0.0059
2500+
£0.0045
More Pricing...
Min: 10 / Mult: 10
6.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 547 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account