ex VAT

56.2kohm Chip SMD Resistors:

304 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2312087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0753
100+
£0.0487
500+
£0.0415
1000+
£0.0328
2500+
£0.0283
Min: 10 / Mult: 10
56.2kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0415
1000+
£0.0328
2500+
£0.0283
Min: 500 / Mult: 10
56.2kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3645441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0783
100+
£0.0451
500+
£0.0358
1000+
£0.0265
2500+
£0.0251
Min: 10 / Mult: 10
56.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3645441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0358
1000+
£0.0265
2500+
£0.0251
Min: 500 / Mult: 10
56.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3229315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.591
50+
£0.423
100+
£0.397
250+
£0.349
500+
£0.322
Min: 1 / Mult: 1
56.2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2838783RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.123
250+
£0.113
500+
£0.0929
Min: 100 / Mult: 1
56.2kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.244
50+
£0.158
100+
£0.123
250+
£0.113
500+
£0.0929
Min: 1 / Mult: 1
56.2kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229315RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.397
250+
£0.349
500+
£0.322
Min: 100 / Mult: 1
56.2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3952030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0059
100+
£0.0037
500+
£0.0033
2500+
£0.0028
5000+
£0.0026
More Pricing...
Min: 10 / Mult: 10
56.2kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4177519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0126
100+
£0.0067
500+
£0.0058
2500+
£0.0048
5000+
£0.004
More Pricing...
Min: 10 / Mult: 10
56.2kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4177519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0058
2500+
£0.0048
5000+
£0.004
10000+
£0.0031
Min: 500 / Mult: 10
56.2kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2073138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2122588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0083
Min: 5000 / Mult: 5000
56.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.005
500+
£0.0045
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
56.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0052
100+
£0.0043
500+
£0.004
1000+
£0.0037
2500+
£0.0034
Min: 10 / Mult: 10
56.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0127
500+
£0.0103
1000+
£0.0094
2500+
£0.0085
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469827RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
1000+
£0.0094
2500+
£0.0085
5000+
£0.0083
Min: 500 / Mult: 10
56.2kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2094627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.556
100+
£0.329
500+
£0.240
1000+
£0.217
2500+
£0.195
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1653149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0408
100+
£0.0225
500+
£0.0198
1000+
£0.0171
2500+
£0.0156
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2326904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0805
100+
£0.0465
500+
£0.0411
1000+
£0.0357
2500+
£0.0324
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0077
500+
£0.0074
2500+
£0.0058
5000+
£0.0051
Min: 10 / Mult: 10
56.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1653020RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0117
1000+
£0.0108
2500+
£0.0095
5000+
£0.0088
Min: 500 / Mult: 10
56.2kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2447688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
56.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account