ex VAT

54.9kohm Chip SMD Resistors:

255 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398273

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0092
Min: 5000 / Mult: 5000
54.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2759749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0407
100+
£0.0274
500+
£0.0249
1000+
£0.0224
2500+
£0.0197
Min: 10 / Mult: 10
54.9kohm
± 0.5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2759749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0249
1000+
£0.0224
2500+
£0.0197
Min: 500 / Mult: 10
54.9kohm
± 0.5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1752667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.859
10+
£0.606
25+
£0.556
50+
£0.506
Min: 1 / Mult: 1
54.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1752667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.506
Min: 100 / Mult: 1
54.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3952044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0059
500+
£0.0057
1000+
£0.0054
2500+
£0.0053
Min: 10 / Mult: 10
54.9kohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0173
100+
£0.0102
500+
£0.0099
1000+
£0.0082
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2140912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0174
100+
£0.0126
500+
£0.0102
2500+
£0.0084
5000+
£0.0082
Min: 10 / Mult: 10
54.9kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0127
500+
£0.0103
1000+
£0.0094
2500+
£0.0085
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
Min: 10 / Mult: 10
54.9kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2337229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.074
100+
£0.0489
500+
£0.0414
1000+
£0.0372
2500+
£0.0342
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0032
500+
£0.003
2500+
£0.0021
5000+
£0.0014
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2303728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0271
100+
£0.0164
500+
£0.0152
1000+
£0.014
2500+
£0.0123
Min: 10 / Mult: 10
54.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.003
2500+
£0.0021
5000+
£0.0014
10000+
£0.0011
Min: 500 / Mult: 10
54.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2094625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.417
100+
£0.293
500+
£0.286
1000+
£0.278
2500+
£0.271
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138472RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
1000+
£0.0094
2500+
£0.0085
5000+
£0.0083
Min: 500 / Mult: 10
54.9kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059476RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0099
1000+
£0.0082
2500+
£0.0075
5000+
£0.0068
Min: 500 / Mult: 10
54.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
5000+
£0.0019
Min: 500 / Mult: 10
54.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2140912RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0102
2500+
£0.0084
5000+
£0.0082
Min: 500 / Mult: 10
54.9kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2326597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.131
100+
£0.058
500+
£0.0496
1000+
£0.043
2500+
£0.0365
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0808
100+
£0.0466
500+
£0.0377
1000+
£0.0288
2500+
£0.0283
More Pricing...
Min: 10 / Mult: 10
54.9kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2139009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
Min: 500 / Mult: 10
54.9kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2073125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0067
2500+
£0.0056
5000+
£0.005
10000+
£0.0043
Min: 500 / Mult: 10
54.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 255 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account