ex VAT

511ohm Chip SMD Resistors:

280 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.008
100+
£0.0062
500+
£0.0056
1000+
£0.0043
2500+
£0.0033
Min: 10 / Mult: 10
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2307745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0357
100+
£0.0282
500+
£0.0266
1000+
£0.0249
2500+
£0.0216
Min: 10 / Mult: 10
511ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2908415

RoHS

Date/Lot Code

Each
10+
£0.029
100+
£0.0133
500+
£0.0107
1000+
£0.0066
2500+
£0.0058
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1653017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0097
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0491
100+
£0.0352
500+
£0.0318
1000+
£0.029
2500+
£0.0271
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1470022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0349
100+
£0.0206
500+
£0.0199
1000+
£0.0171
2500+
£0.0156
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2908317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0099
100+
£0.0058
500+
£0.0049
1000+
£0.0033
2500+
£0.003
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1652888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0189
100+
£0.0125
500+
£0.0107
1000+
£0.0101
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331262RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.122
250+
£0.121
500+
£0.120
Min: 100 / Mult: 1
511ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1652805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0083
5000+
£0.0081
10000+
£0.0078
Min: 500 / Mult: 10
511ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2057604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0164
500+
£0.0152
1000+
£0.014
2500+
£0.0123
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2327261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.083
100+
£0.0493
500+
£0.0456
1000+
£0.0419
2500+
£0.0386
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2668237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0041
100+
£0.0039
500+
£0.0037
2500+
£0.0025
5000+
£0.0017
Min: 10 / Mult: 10
511ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3578784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.427
50+
£0.311
100+
£0.275
250+
£0.274
500+
£0.261
More Pricing...
Min: 1 / Mult: 1
511ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3496655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0715
100+
£0.0641
500+
£0.0501
1000+
£0.0427
2500+
£0.0386
Min: 10 / Mult: 10
511ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0056
1000+
£0.0043
2500+
£0.0033
Min: 500 / Mult: 10
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1652805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0125
500+
£0.0124
2500+
£0.0083
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652888RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0107
1000+
£0.0101
2500+
£0.0083
5000+
£0.0081
Min: 500 / Mult: 10
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3539138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0132
500+
£0.0049
2500+
£0.0029
10000+
£0.0025
25000+
£0.0022
More Pricing...
Min: 10 / Mult: 10
511ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2122329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0085
Min: 5000 / Mult: 5000
511ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2095159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.214
100+
£0.177
500+
£0.151
1000+
£0.126
2500+
£0.116
More Pricing...
Min: 10 / Mult: 10
511ohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2325055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.649
50+
£0.432
100+
£0.372
250+
£0.363
500+
£0.353
More Pricing...
Min: 1 / Mult: 1
511ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2330730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.207
50+
£0.151
100+
£0.133
250+
£0.122
500+
£0.116
More Pricing...
Min: 1 / Mult: 1
511ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2330730RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.133
250+
£0.122
500+
£0.116
1000+
£0.114
Min: 100 / Mult: 1
511ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2057604RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0152
1000+
£0.014
2500+
£0.0123
5000+
£0.0092
Min: 500 / Mult: 10
511ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account