ex VAT

50ohm Chip SMD Resistors:

82 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2419225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.590
10+
£5.230
20+
£4.710
Min: 1 / Mult: 1
50ohm
± 1%
25W
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
2419225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.230
20+
£4.710
Min: 10 / Mult: 1
50ohm
± 1%
25W
TO-126
Thick Film
High Power
NPS 2-T126B Series
± 100ppm/K
2kV
8.26mm
8.13mm
-40°C
175°C
-
2112878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0271
100+
£0.0213
500+
£0.0152
1000+
£0.0131
2500+
£0.013
Min: 10 / Mult: 10
50ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2309114

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.009
Min: 5000 / Mult: 5000
50ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1107503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.630
50+
£0.836
250+
£0.667
500+
£0.594
1000+
£0.555
Min: 5 / Mult: 5
50ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
7.1V
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
2309101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
50+
£0.886
100+
£0.826
250+
£0.750
500+
£0.693
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
30V
1mm
0.5mm
-55°C
155°C
-
2687606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.750
50+
£1.240
100+
£1.140
250+
£1.030
500+
£1.010
Min: 1 / Mult: 1
50ohm
± 0.1%
125mW
0603 [1608 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2328219

RoHS

Date/Lot Code

Each
1+
£4.360
3+
£3.920
5+
£3.490
10+
£3.050
20+
£2.580
More Pricing...
Min: 1 / Mult: 1
50ohm
± 5%
25W
TO-252 (DPAK)
Thick Film
High Power
PWR163 Series
± 100ppm/°C
250V
8.13mm
7.24mm
-55°C
155°C
AEC-Q200
3596868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.190
50+
£0.871
100+
£0.768
250+
£0.759
500+
£0.749
More Pricing...
Min: 1 / Mult: 1
50ohm
± 2%
1.5W
0603 [1608 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
1.6mm
0.8mm
-65°C
155°C
-
3596704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.480
5+
£2.120
10+
£1.970
20+
£1.810
40+
£1.570
More Pricing...
Min: 1 / Mult: 1
50ohm
± 1%
50mW
0402 [1005 Metric]
Thin Film
High Frequency
FC Series
± 25ppm/°C
30V
1mm
0.5mm
-55°C
155°C
-
2101703

RoHS

Date/Lot Code

Each
1+
£2.670
3+
£2.440
5+
£2.200
10+
£1.970
20+
£1.800
More Pricing...
Min: 1 / Mult: 1
50ohm
± 1%
35W
TO-263 (D2PAK)
Thick Film
High Power
PWR263S-35 Series
± 100ppm/°C
250V
10.1mm
10.4mm
-55°C
155°C
AEC-Q200
3596869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.070
50+
£0.807
100+
£0.715
250+
£0.698
500+
£0.681
More Pricing...
Min: 1 / Mult: 1
50ohm
± 2%
2.4W
1206 [3216 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
-
3596736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.240
50+
£0.713
100+
£0.665
250+
£0.604
500+
£0.557
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.1%
400mW
1206 [3216 Metric]
Thin Film
Precision, Sulfur Resistant
PATT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
250°C
AEC-Q200
2687606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.140
250+
£1.030
500+
£1.010
Min: 100 / Mult: 1
50ohm
± 0.1%
125mW
0603 [1608 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
2693221

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.533
Min: 2000 / Mult: 2000
50ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
-
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
3596704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.330
Min: 100 / Mult: 1
50ohm
± 1%
50mW
0402 [1005 Metric]
Thin Film
High Frequency
FC Series
± 25ppm/°C
30V
1mm
0.5mm
-55°C
155°C
-
4037672RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.750
50+
£4.800
100+
£4.570
Min: 10 / Mult: 1
50ohm
0
45W
TO-252 (DPAK)
Thick Film
High Power, Anti-Surge
TKH Series
± 100ppm/°C
500V
12mm
8.3mm
-55°C
175°C
-
4037672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.720
10+
£5.750
50+
£4.800
100+
£4.570
Min: 1 / Mult: 1
50ohm
0
45W
TO-252 (DPAK)
Thick Film
High Power, Anti-Surge
TKH Series
± 100ppm/°C
500V
12mm
8.3mm
-55°C
175°C
-
2309101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.826
250+
£0.750
500+
£0.693
1000+
£0.639
Min: 100 / Mult: 1
50ohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
FC Series
± 25ppm/°C
30V
1mm
0.5mm
-55°C
155°C
-
1107503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.836
250+
£0.667
500+
£0.594
1000+
£0.555
Min: 100 / Mult: 5
50ohm
± 1%
1W
2515 [6438 Metric]
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
7.1V
6.35mm
3.81mm
-65°C
275°C
AEC-Q200
2112878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0152
1000+
£0.0131
2500+
£0.0232
10000+
£0.0205
40000+
£0.0197
Min: 500 / Mult: 10
50ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3596736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.665
250+
£0.604
500+
£0.557
1000+
£0.552
Min: 100 / Mult: 1
50ohm
± 0.1%
400mW
1206 [3216 Metric]
Thin Film
Precision, Sulfur Resistant
PATT Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
250°C
AEC-Q200
3596868RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.768
250+
£0.759
500+
£0.749
1000+
£0.723
Min: 100 / Mult: 1
50ohm
± 2%
1.5W
0603 [1608 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
1.6mm
0.8mm
-65°C
155°C
-
3596869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.715
250+
£0.698
500+
£0.681
1000+
£0.659
Min: 100 / Mult: 1
50ohm
± 2%
2.4W
1206 [3216 Metric]
Thick Film
High Power
RCP Series
± 150ppm/°C
-
3.1mm
1.52mm
-65°C
155°C
-
3941807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.750
50+
£1.820
100+
£1.610
250+
£1.390
500+
£1.310
More Pricing...
Min: 1 / Mult: 1
50ohm
± 0.1%
1W
0402 [1005 Metric]
Thin Film
High Power
FCHP Series
± 25ppm/°C
30V
1.07mm
0.56mm
-55°C
155°C
AEC-Q200
1-25 of 82 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account