ex VAT

5.11kohm Chip SMD Resistors:

357 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2687786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.362
250+
£0.321
500+
£0.296
Min: 100 / Mult: 1
5.11kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2687786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.677
50+
£0.411
100+
£0.362
250+
£0.321
500+
£0.296
Min: 1 / Mult: 1
5.11kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
4171698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.000
50+
£0.536
100+
£0.507
250+
£0.482
500+
£0.457
Min: 1 / Mult: 1
5.11kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
4171698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.000
50+
£0.536
100+
£0.507
250+
£0.482
500+
£0.457
Min: 1 / Mult: 1
5.11kohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
2073799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0165
100+
£0.0147
500+
£0.0102
1000+
£0.007
2500+
£0.0053
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2908318

RoHS

Date/Lot Code

Each
10+
£0.0166
100+
£0.0083
500+
£0.008
1000+
£0.0041
2500+
£0.0035
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3495880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0058
500+
£0.0053
1000+
£0.004
2500+
£0.0031
Min: 10 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2094618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.392
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2908460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.014
500+
£0.0124
1000+
£0.0087
2500+
£0.0079
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2671054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.013
100+
£0.0116
500+
£0.008
1000+
£0.0055
2500+
£0.0042
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3496073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0138
100+
£0.0094
500+
£0.0078
1000+
£0.006
2500+
£0.0059
Min: 10 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3496269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0149
100+
£0.0108
500+
£0.0096
1000+
£0.0083
2500+
£0.0081
Min: 10 / Mult: 10
5.11kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3496656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0861
100+
£0.0607
500+
£0.0476
1000+
£0.0418
2500+
£0.041
Min: 10 / Mult: 10
5.11kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0076
100+
£0.0066
500+
£0.0055
2500+
£0.0032
5000+
£0.0024
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0274
100+
£0.0158
500+
£0.0141
1000+
£0.0124
2500+
£0.0116
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2073526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0084
100+
£0.0073
500+
£0.0061
1000+
£0.0051
2500+
£0.0035
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094618RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
5000+
£0.166
Min: 100 / Mult: 10
5.11kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2325232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0239
100+
£0.0197
500+
£0.0164
1000+
£0.0153
2500+
£0.0142
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
1469938RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0141
1000+
£0.0124
2500+
£0.0116
5000+
£0.0089
Min: 500 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2138401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0243
100+
£0.0127
500+
£0.0122
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1160181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.269
100+
£0.189
250+
£0.188
500+
£0.154
More Pricing...
Min: 1 / Mult: 1
5.11kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2908416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
1000+
£0.0058
2500+
£0.0053
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495880RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
1000+
£0.004
2500+
£0.0031
Min: 500 / Mult: 10
5.11kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.101
100+
£0.0689
500+
£0.0556
1000+
£0.0506
2500+
£0.0433
Min: 10 / Mult: 10
5.11kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2095160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.217
100+
£0.180
500+
£0.154
1000+
£0.140
2500+
£0.128
More Pricing...
Min: 10 / Mult: 10
5.11kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account