ex VAT

47.5kohm Chip SMD Resistors:

321 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3539108

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
£0.0019
Min: 50000 / Mult: 50000
47.5kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2339967

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0857
Min: 5000 / Mult: 5000
47.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2838752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.170
50+
£0.123
100+
£0.108
250+
£0.0994
500+
£0.0911
More Pricing...
Min: 1 / Mult: 1
47.5kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838752RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.108
250+
£0.0994
500+
£0.0911
1000+
£0.0768
Min: 100 / Mult: 1
47.5kohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229073RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.368
250+
£0.339
500+
£0.320
1000+
£0.274
Min: 100 / Mult: 1
47.5kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.775
50+
£0.513
100+
£0.368
250+
£0.339
500+
£0.320
More Pricing...
Min: 1 / Mult: 1
47.5kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0092
100+
£0.005
500+
£0.0042
2500+
£0.0033
5000+
£0.0032
Min: 10 / Mult: 10
47.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2331234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.170
50+
£0.124
100+
£0.112
250+
£0.108
500+
£0.103
Min: 1 / Mult: 1
47.5kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0191
100+
£0.0127
500+
£0.0117
1000+
£0.0108
2500+
£0.0097
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3495852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.005
500+
£0.0046
1000+
£0.0041
2500+
£0.0032
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3496700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0419
100+
£0.0214
500+
£0.0127
1000+
£0.0118
2500+
£0.0109
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1160384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.583
50+
£0.291
100+
£0.240
250+
£0.224
500+
£0.207
More Pricing...
Min: 1 / Mult: 1
47.5kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2908309

RoHS

Date/Lot Code

Each
10+
£0.0167
100+
£0.0083
500+
£0.0081
1000+
£0.0042
2500+
£0.0036
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2059469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0173
100+
£0.0099
500+
£0.0091
1000+
£0.0082
2500+
£0.0074
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2123340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0088
Min: 5000 / Mult: 5000
47.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1469930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0117
1000+
£0.0108
2500+
£0.0097
5000+
£0.009
Min: 500 / Mult: 10
47.5kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2094811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.497
100+
£0.332
500+
£0.310
1000+
£0.251
2500+
£0.238
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2073075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2338195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.222
100+
£0.147
500+
£0.124
1000+
£0.112
2500+
£0.103
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3578993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.384
50+
£0.280
100+
£0.237
250+
£0.236
500+
£0.235
More Pricing...
Min: 1 / Mult: 1
47.5kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1652799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0125
500+
£0.0108
2500+
£0.0083
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2094612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.417
100+
£0.294
500+
£0.276
1000+
£0.257
2500+
£0.239
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
47.5kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 321 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account