ex VAT

45.3kohm Chip SMD Resistors:

294 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398892

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0143
Min: 5000 / Mult: 5000
45.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4177493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0058
2500+
£0.0048
5000+
£0.004
10000+
£0.0031
Min: 500 / Mult: 10
45.3kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4177493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0126
100+
£0.0067
500+
£0.0058
2500+
£0.0048
5000+
£0.004
More Pricing...
Min: 10 / Mult: 10
45.3kohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4377034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.427
100+
£0.367
500+
£0.285
1000+
£0.272
2500+
£0.260
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 0.1%
400mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
NT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4377034RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.367
500+
£0.285
1000+
£0.272
2500+
£0.260
5000+
£0.247
Min: 100 / Mult: 10
45.3kohm
± 0.1%
400mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
NT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
3495617RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0043
2500+
£0.0037
5000+
£0.0036
Min: 500 / Mult: 10
45.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2073774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
1000+
£0.0056
2500+
£0.005
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1160381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
50+
£0.348
100+
£0.275
250+
£0.235
500+
£0.198
Min: 1 / Mult: 1
45.3kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2302804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0076
500+
£0.0074
2500+
£0.0066
5000+
£0.0051
Min: 10 / Mult: 10
45.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2073053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0131
100+
£0.0079
500+
£0.0067
2500+
£0.0056
5000+
£0.005
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0066
100+
£0.0049
500+
£0.0043
2500+
£0.0037
5000+
£0.0036
Min: 10 / Mult: 10
45.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0083
100+
£0.0058
500+
£0.005
1000+
£0.0042
2500+
£0.0034
Min: 10 / Mult: 10
45.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2562045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0375
100+
£0.0233
500+
£0.0217
1000+
£0.020
2500+
£0.0183
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0045
100+
£0.0043
500+
£0.004
1000+
£0.0033
2500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2094807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.393
100+
£0.254
500+
£0.236
1000+
£0.235
2500+
£0.234
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0104
500+
£0.010
1000+
£0.0084
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0131
500+
£0.0129
1000+
£0.0106
2500+
£0.0087
Min: 10 / Mult: 10
45.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3495458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0082
100+
£0.0066
500+
£0.0058
2500+
£0.0049
5000+
£0.0048
Min: 10 / Mult: 10
45.3kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1160381RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.275
250+
£0.235
500+
£0.198
Min: 100 / Mult: 1
45.3kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
3495846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.005
1000+
£0.0042
2500+
£0.0034
Min: 500 / Mult: 10
45.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3539980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
250+
£0.0077
1000+
£0.0042
5000+
£0.0032
12500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
45.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0067
2500+
£0.0056
5000+
£0.005
10000+
£0.0043
Min: 500 / Mult: 10
45.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1809900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0547
100+
£0.0392
500+
£0.037
1000+
£0.0353
2500+
£0.0346
Min: 10 / Mult: 10
45.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2693442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.194
Min: 1000 / Mult: 1000
45.3kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-
-
-
2330701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.207
50+
£0.151
100+
£0.133
250+
£0.128
500+
£0.123
Min: 1 / Mult: 1
45.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 294 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account