ex VAT

43ohm Chip SMD Resistors:

415 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398882

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.016
Min: 5000 / Mult: 5000
43ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3230591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.434
100+
£0.363
500+
£0.319
1000+
£0.276
Min: 10 / Mult: 10
43ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230591RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.363
500+
£0.319
1000+
£0.276
Min: 100 / Mult: 5
43ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4142563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0504
1000+
£0.0402
2500+
£0.0374
5000+
£0.034
Min: 500 / Mult: 10
43ohm
0
750mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
CMP-Q Series
± 100ppm/°C
250V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4206830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0241
Min: 500 / Mult: 1
43ohm
0
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
4207796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.221
250+
£0.215
500+
£0.208
Min: 100 / Mult: 1
43ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4142563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0998
100+
£0.0606
500+
£0.0504
1000+
£0.0402
2500+
£0.0374
More Pricing...
Min: 10 / Mult: 10
43ohm
0
750mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
CMP-Q Series
± 100ppm/°C
250V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
4207796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.547
50+
£0.264
100+
£0.221
250+
£0.215
500+
£0.208
Min: 1 / Mult: 1
43ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4206830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.0755
50+
£0.0324
100+
£0.0252
250+
£0.0247
500+
£0.0241
Min: 1 / Mult: 1
43ohm
0
1W
0508 Wide [1220 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.25mm
2mm
-55°C
155°C
AEC-Q200
2669762

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0017
25000+
£0.0014
Min: 5000 / Mult: 5000
43ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2380223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0622
100+
£0.039
500+
£0.0357
1000+
£0.029
2500+
£0.0249
More Pricing...
Min: 10 / Mult: 10
43ohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3R Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
43ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2695056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.007
100+
£0.0061
500+
£0.0051
1000+
£0.0043
2500+
£0.0029
Min: 10 / Mult: 10
43ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3496243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.018
100+
£0.0156
500+
£0.0112
1000+
£0.009
2500+
£0.0088
Min: 10 / Mult: 10
43ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2073044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0062
500+
£0.0052
2500+
£0.003
5000+
£0.0023
More Pricing...
Min: 10 / Mult: 10
43ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2117467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.247
100+
£0.201
500+
£0.188
2500+
£0.158
4000+
£0.138
More Pricing...
Min: 10 / Mult: 10
43ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
1887752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.263
100+
£0.116
500+
£0.0889
1000+
£0.0741
2000+
£0.0664
Min: 10 / Mult: 10
43ohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
2138804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0331
100+
£0.0187
500+
£0.0152
1000+
£0.0116
2500+
£0.0096
Min: 10 / Mult: 10
43ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1894166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0672
100+
£0.039
500+
£0.0332
1000+
£0.0274
2500+
£0.0255
More Pricing...
Min: 10 / Mult: 10
43ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.004
1000+
£0.0038
2500+
£0.0029
Min: 500 / Mult: 10
43ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2689780

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0023
25000+
£0.0018
Min: 5000 / Mult: 5000
43ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3230873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.090
50+
£0.871
250+
£0.712
500+
£0.617
1000+
£0.590
More Pricing...
Min: 5 / Mult: 5
43ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3213404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0227
100+
£0.0201
500+
£0.0139
2500+
£0.0073
5000+
£0.0065
Min: 10 / Mult: 10
43ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Power
-
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2140635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0247
100+
£0.0126
500+
£0.0124
2500+
£0.0084
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
43ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2073044RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0052
2500+
£0.003
5000+
£0.0023
10000+
£0.002
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
43ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 415 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account