ex VAT

41.2kohm Chip SMD Resistors:

272 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0127
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0035
100+
£0.0033
500+
£0.0031
2500+
£0.0022
5000+
£0.0015
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2302800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
41.2kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1160244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.252
100+
£0.189
250+
£0.188
500+
£0.165
More Pricing...
Min: 1 / Mult: 1
41.2kohm
± 0.1%
750mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
2122569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3539959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
250+
£0.0076
1000+
£0.0041
5000+
£0.0032
12500+
£0.0017
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0332
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0097
Min: 10 / Mult: 10
41.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1803714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0064
500+
£0.0054
2500+
£0.0031
5000+
£0.0024
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2563578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0598
100+
£0.0523
500+
£0.0498
2500+
£0.0473
5000+
£0.0432
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0126
500+
£0.0124
2500+
£0.0084
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0116
1000+
£0.0083
2500+
£0.0075
Min: 10 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0869
100+
£0.0623
500+
£0.0484
1000+
£0.0418
2500+
£0.041
Min: 10 / Mult: 10
41.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2694858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0045
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3600249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.111
100+
£0.0658
500+
£0.0527
1000+
£0.0395
2500+
£0.0339
Min: 10 / Mult: 10
41.2kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3539959RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0076
1000+
£0.0041
5000+
£0.0032
12500+
£0.0017
25000+
£0.0016
Min: 500 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.004
100+
£0.0038
500+
£0.0036
2500+
£0.0025
5000+
£0.0017
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1160244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
250+
£0.188
500+
£0.165
1000+
£0.144
Min: 100 / Mult: 1
41.2kohm
± 0.1%
750mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
100ppm/°C
350V
2.01mm
1.25mm
-55°C
125°C
-
1803714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0054
2500+
£0.0031
5000+
£0.0024
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2094598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.392
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
More Pricing...
Min: 10 / Mult: 10
41.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469716RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0084
5000+
£0.0081
10000+
£0.0078
Min: 500 / Mult: 10
41.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059464RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
1000+
£0.0083
2500+
£0.0075
Min: 500 / Mult: 10
41.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094598RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
5000+
£0.168
Min: 100 / Mult: 10
41.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2330685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.222
50+
£0.166
100+
£0.153
250+
£0.150
500+
£0.133
Min: 1 / Mult: 1
41.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2139001RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0146
1000+
£0.0108
2500+
£0.0097
Min: 500 / Mult: 10
41.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 272 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account