ex VAT

4.3kohm Chip SMD Resistors:

527 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3231209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.741
50+
£0.636
250+
£0.532
500+
£0.490
Min: 5 / Mult: 5
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.368
100+
£0.315
500+
£0.264
1000+
£0.243
Min: 10 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231209RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.636
250+
£0.532
500+
£0.490
Min: 100 / Mult: 1
4.3kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230644RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.315
500+
£0.264
1000+
£0.243
Min: 100 / Mult: 10
4.3kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3781983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0621
Min: 5000 / Mult: 5000
4.3kohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
4010122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0641
100+
£0.0377
500+
£0.0315
1000+
£0.0252
2500+
£0.0239
Min: 10 / Mult: 10
4.3kohm
0
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4207850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.559
50+
£0.263
100+
£0.219
250+
£0.214
500+
£0.210
More Pricing...
Min: 1 / Mult: 1
4.3kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.219
250+
£0.214
500+
£0.210
1000+
£0.205
Min: 100 / Mult: 1
4.3kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4010122RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0315
1000+
£0.0252
2500+
£0.0239
Min: 500 / Mult: 10
4.3kohm
0
750mW
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
2379856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0473
100+
£0.0266
500+
£0.0192
2500+
£0.0129
Min: 10 / Mult: 10
4.3kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2379856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.0473
100+
£0.0266
500+
£0.0192
2500+
£0.0129
Min: 10 / Mult: 10
4.3kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0128
500+
£0.0127
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0044
500+
£0.0041
1000+
£0.0034
2500+
£0.0029
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0091
100+
£0.0083
500+
£0.0058
1000+
£0.0044
2500+
£0.0034
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1458794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.0049
500+
£0.0045
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
4.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2331537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0039
500+
£0.003
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
4.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
1100207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0664
100+
£0.0556
500+
£0.0448
1000+
£0.0356
2500+
£0.0264
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2073499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0085
100+
£0.0074
500+
£0.0062
1000+
£0.0052
2500+
£0.0036
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2446700

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.002
25000+
£0.0014
Min: 5000 / Mult: 5000
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0117
1000+
£0.0085
2500+
£0.0077
Min: 10 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3496061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0133
100+
£0.0091
500+
£0.0075
1000+
£0.0058
2500+
£0.0057
Min: 10 / Mult: 10
4.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2138397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0127
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
4.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0125
500+
£0.0124
2500+
£0.0083
5000+
£0.0081
Min: 10 / Mult: 10
4.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2074651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0344
100+
£0.025
500+
£0.0145
1000+
£0.011
2500+
£0.0098
More Pricing...
Min: 10 / Mult: 10
4.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1670236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0585
100+
£0.042
500+
£0.0379
1000+
£0.0357
2500+
£0.035
Min: 10 / Mult: 10
4.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 527 items
of 22 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account