ex VAT

39kohm Chip SMD Resistors:

756 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1717700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.268
100+
£0.221
500+
£0.207
1000+
£0.173
2500+
£0.158
More Pricing...
Min: 10 / Mult: 10
39kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.369
100+
£0.293
500+
£0.264
1000+
£0.218
2500+
£0.195
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1688513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.385
100+
£0.318
500+
£0.269
1000+
£0.226
2500+
£0.213
Min: 10 / Mult: 10
39kohm
± 0.05%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1688513RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.318
500+
£0.269
1000+
£0.226
2500+
£0.213
Min: 100 / Mult: 10
39kohm
± 0.05%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.267
100+
£0.186
Min: 10 / Mult: 10
39kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1717700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.221
500+
£0.207
1000+
£0.173
2500+
£0.158
5000+
£0.147
Min: 100 / Mult: 10
39kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1717727RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.293
500+
£0.264
1000+
£0.218
2500+
£0.195
Min: 100 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2324140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.186
Min: 100 / Mult: 10
39kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2861785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.099
250+
£0.0643
1000+
£0.0553
5000+
£0.0462
12000+
£0.0442
More Pricing...
Min: 10 / Mult: 10
39kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
2861785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0643
1000+
£0.0553
5000+
£0.0462
12000+
£0.0442
24000+
£0.0415
Min: 500 / Mult: 10
39kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
3231361RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.647
250+
£0.634
500+
£0.620
1000+
£0.579
Min: 100 / Mult: 1
39kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.429
100+
£0.362
500+
£0.319
1000+
£0.276
2000+
£0.270
Min: 10 / Mult: 10
39kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3307684

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0163
Min: 10000 / Mult: 10000
39kohm
± 1%
200mW
0402 [1005 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA2 Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3230952RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.688
250+
£0.609
500+
£0.518
Min: 100 / Mult: 1
39kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3579550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0316
100+
£0.0226
500+
£0.0204
1000+
£0.0187
2500+
£0.0174
Min: 10 / Mult: 10
39kohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230670RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.362
500+
£0.319
1000+
£0.276
2000+
£0.270
Min: 100 / Mult: 10
39kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3579822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.114
100+
£0.0576
500+
£0.0517
1000+
£0.0455
2500+
£0.0446
Min: 10 / Mult: 10
39kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3646500RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0362
1000+
£0.0313
2500+
£0.0266
Min: 500 / Mult: 10
39kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3599850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0429
1000+
£0.0361
2500+
£0.0339
Min: 500 / Mult: 10
39kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3646500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0935
100+
£0.0422
500+
£0.0362
1000+
£0.0313
2500+
£0.0266
Min: 10 / Mult: 10
39kohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3603621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.338
100+
£0.268
500+
£0.242
1000+
£0.199
2500+
£0.178
Min: 10 / Mult: 10
39kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3579822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0517
1000+
£0.0455
2500+
£0.0446
Min: 500 / Mult: 10
39kohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.250
50+
£0.716
100+
£0.647
250+
£0.634
500+
£0.620
More Pricing...
Min: 1 / Mult: 1
39kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230797RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.258
500+
£0.246
1000+
£0.235
Min: 100 / Mult: 5
39kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.321
100+
£0.258
500+
£0.246
1000+
£0.235
Min: 10 / Mult: 10
39kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
1-25 of 756 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account