ex VAT

35.7kohm Chip SMD Resistors:

259 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2689036

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0385
Min: 5000 / Mult: 5000
35.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3578980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.259
250+
£0.238
500+
£0.226
Min: 100 / Mult: 1
35.7kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3380943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£13.200
20+
£12.470
40+
£11.180
Min: 10 / Mult: 1
35.7kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3578980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.399
50+
£0.293
100+
£0.259
250+
£0.238
500+
£0.226
Min: 1 / Mult: 1
35.7kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3380943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£17.250
5+
£13.920
10+
£13.200
20+
£12.470
40+
£11.180
Min: 1 / Mult: 1
35.7kohm
± 0.01%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
2140897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0247
100+
£0.0126
500+
£0.0124
2500+
£0.0084
5000+
£0.0082
Min: 10 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0237
100+
£0.0127
500+
£0.0118
1000+
£0.0102
2500+
£0.0085
Min: 10 / Mult: 10
35.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2302793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0174
100+
£0.0091
500+
£0.0075
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
35.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
Min: 10 / Mult: 10
35.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140897RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0084
5000+
£0.0082
Min: 500 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2139549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0363
100+
£0.0206
500+
£0.0185
1000+
£0.0167
2500+
£0.0152
Min: 10 / Mult: 10
35.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1160239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.269
100+
£0.189
250+
£0.188
500+
£0.154
More Pricing...
Min: 1 / Mult: 1
35.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2694601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0032
500+
£0.003
2500+
£0.0021
5000+
£0.0014
More Pricing...
Min: 10 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2670771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0062
100+
£0.0059
500+
£0.0055
1000+
£0.0045
2500+
£0.0026
More Pricing...
Min: 10 / Mult: 10
35.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3539007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0133
500+
£0.0049
2500+
£0.0029
10000+
£0.0025
25000+
£0.0021
More Pricing...
Min: 10 / Mult: 10
35.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.249
500+
£0.236
1000+
£0.222
2500+
£0.193
5000+
£0.144
Min: 100 / Mult: 10
35.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.189
50+
£0.147
100+
£0.138
250+
£0.131
500+
£0.116
Min: 1 / Mult: 1
35.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2670505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0038
100+
£0.0036
500+
£0.0034
2500+
£0.0023
5000+
£0.0016
More Pricing...
Min: 10 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2694601RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.003
2500+
£0.0021
5000+
£0.0014
10000+
£0.0011
Min: 500 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2072957RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
2500+
£0.0031
5000+
£0.0024
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
35.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2331164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.138
250+
£0.131
500+
£0.116
Min: 100 / Mult: 1
35.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2094585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.361
100+
£0.249
500+
£0.236
1000+
£0.222
2500+
£0.193
More Pricing...
Min: 10 / Mult: 10
35.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0075
2500+
£0.0058
5000+
£0.005
Min: 500 / Mult: 10
35.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
Min: 500 / Mult: 10
35.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1160239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
250+
£0.188
500+
£0.154
1000+
£0.144
Min: 100 / Mult: 1
35.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 259 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account