ex VAT

332kohm Chip SMD Resistors:

223 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3538991

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
£0.0016
Min: 50000 / Mult: 50000
332kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3540494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
£0.0031
Min: 25000 / Mult: 25000
332kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2072937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0065
500+
£0.0055
2500+
£0.0032
5000+
£0.0024
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0127
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0045
100+
£0.0043
500+
£0.004
1000+
£0.0033
2500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2059518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0251
100+
£0.0133
500+
£0.0106
1000+
£0.0078
2500+
£0.0071
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0076
100+
£0.006
500+
£0.0055
1000+
£0.0041
2500+
£0.0032
Min: 10 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0301
100+
£0.0267
500+
£0.0127
1000+
£0.0096
2500+
£0.0086
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1160284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.705
50+
£0.311
100+
£0.268
250+
£0.253
500+
£0.238
Min: 1 / Mult: 1
332kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2072937RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0055
2500+
£0.0032
5000+
£0.0024
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
332kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0055
1000+
£0.0041
2500+
£0.0032
Min: 500 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3579070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.152
250+
£0.149
500+
£0.131
1000+
£0.115
Min: 100 / Mult: 1
332kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2325131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.639
50+
£0.388
100+
£0.327
250+
£0.320
500+
£0.305
More Pricing...
Min: 1 / Mult: 1
332kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
1470009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0407
100+
£0.0224
500+
£0.0194
1000+
£0.0164
2500+
£0.015
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2325131RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.327
250+
£0.320
500+
£0.305
1000+
£0.258
Min: 100 / Mult: 1
332kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2447340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.004
1000+
£0.0033
2500+
£0.0028
5000+
£0.0019
Min: 500 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2338463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.271
100+
£0.119
500+
£0.0918
1000+
£0.0704
2500+
£0.0631
Min: 10 / Mult: 10
332kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2138548RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059518RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0106
1000+
£0.0078
2500+
£0.0071
5000+
£0.0064
Min: 500 / Mult: 10
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.268
250+
£0.253
500+
£0.238
Min: 100 / Mult: 1
332kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2312038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.121
100+
£0.0559
500+
£0.0479
1000+
£0.0414
2500+
£0.0352
More Pricing...
Min: 10 / Mult: 10
332kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2124207

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0142
Min: 5000 / Mult: 5000
332kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1470009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0194
1000+
£0.0164
2500+
£0.015
5000+
£0.014
Min: 500 / Mult: 10
332kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0081
Min: 5000 / Mult: 5000
332kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2073749RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0127
1000+
£0.0096
2500+
£0.0086
5000+
£0.0074
25000+
£0.0055
More Pricing...
Min: 500 / Mult: 10
332kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 223 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account