ex VAT

30.9kohm Chip SMD Resistors:

257 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398247

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0055
Min: 5000 / Mult: 5000
30.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0124
500+
£0.0116
2500+
£0.0083
5000+
£0.008
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2670748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
Min: 10 / Mult: 10
30.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2563535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0598
100+
£0.0523
500+
£0.0498
2500+
£0.0473
5000+
£0.0432
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0247
100+
£0.0126
500+
£0.0115
1000+
£0.0102
2500+
£0.0084
Min: 10 / Mult: 10
30.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140892RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
2500+
£0.0083
5000+
£0.008
10000+
£0.0077
Min: 500 / Mult: 10
30.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2094572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.392
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2122552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
30.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2326822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.124
100+
£0.0556
500+
£0.0482
1000+
£0.0407
2500+
£0.0325
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2563535RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0498
2500+
£0.0473
5000+
£0.0432
10000+
£0.0394
Min: 500 / Mult: 10
30.9kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094572RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
5000+
£0.178
Min: 100 / Mult: 10
30.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0115
1000+
£0.0102
2500+
£0.0084
Min: 500 / Mult: 10
30.9kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2670493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0039
100+
£0.0037
500+
£0.0035
2500+
£0.0024
5000+
£0.0016
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2670493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0035
2500+
£0.0024
5000+
£0.0016
10000+
£0.0012
Min: 500 / Mult: 10
30.9kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2326822RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0482
1000+
£0.0407
2500+
£0.0325
5000+
£0.0242
Min: 500 / Mult: 10
30.9kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0303
100+
£0.0178
500+
£0.0164
2500+
£0.0124
5000+
£0.0116
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
3603230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.310
100+
£0.214
500+
£0.169
1000+
£0.152
2500+
£0.137
More Pricing...
Min: 10 / Mult: 10
30.9kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331132RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.135
250+
£0.124
500+
£0.113
Min: 100 / Mult: 1
30.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2140253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0164
2500+
£0.0124
5000+
£0.0116
10000+
£0.0114
Min: 500 / Mult: 10
30.9kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2331132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.199
50+
£0.144
100+
£0.135
250+
£0.124
500+
£0.113
Min: 1 / Mult: 1
30.9kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2337127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.139
100+
£0.0655
500+
£0.0445
1000+
£0.0384
2500+
£0.0319
Min: 10 / Mult: 10
30.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2561956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0302
1000+
£0.0237
Min: 500 / Mult: 10
30.9kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2338899

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.027
25000+
£0.0231
Min: 5000 / Mult: 5000
30.9kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0379
100+
£0.0231
500+
£0.019
1000+
£0.0132
2500+
£0.0129
Min: 10 / Mult: 10
30.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2303702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.019
1000+
£0.0132
2500+
£0.0129
Min: 500 / Mult: 10
30.9kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 257 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account