ex VAT

3.24kohm Chip SMD Resistors:

297 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
50+
£0.269
100+
£0.236
250+
£0.230
500+
£0.224
Min: 1 / Mult: 1
3.24kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.236
250+
£0.230
500+
£0.224
Min: 100 / Mult: 1
3.24kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2059361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0224
100+
£0.0141
500+
£0.0114
1000+
£0.0086
2500+
£0.0078
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0126
500+
£0.0124
1000+
£0.0105
2500+
£0.0096
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2140817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0127
500+
£0.0103
2500+
£0.0085
5000+
£0.0083
Min: 10 / Mult: 10
3.24kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2094775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.325
100+
£0.258
500+
£0.233
1000+
£0.208
2500+
£0.187
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2072922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0061
500+
£0.0051
2500+
£0.003
5000+
£0.0023
Min: 10 / Mult: 10
3.24kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1353270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.269
100+
£0.189
250+
£0.188
500+
£0.154
More Pricing...
Min: 1 / Mult: 1
3.24kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2561967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0381
100+
£0.0237
500+
£0.0206
1000+
£0.0168
2500+
£0.0151
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0407
100+
£0.0224
500+
£0.0195
1000+
£0.0165
2500+
£0.0151
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3540487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0166
250+
£0.0091
1000+
£0.0063
5000+
£0.0042
12500+
£0.0041
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1652877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0125
500+
£0.0124
1000+
£0.0101
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2561967RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0206
1000+
£0.0168
2500+
£0.0151
5000+
£0.0122
Min: 500 / Mult: 10
3.24kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3601941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.199
100+
£0.165
500+
£0.141
1000+
£0.128
2500+
£0.117
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0051
2500+
£0.003
5000+
£0.0023
Min: 500 / Mult: 10
3.24kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3540487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0091
1000+
£0.0063
5000+
£0.0042
12500+
£0.0041
25000+
£0.004
Min: 500 / Mult: 10
3.24kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0114
1000+
£0.0086
2500+
£0.0078
5000+
£0.0071
Min: 500 / Mult: 10
3.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2331193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.207
50+
£0.143
100+
£0.135
250+
£0.134
500+
£0.119
Min: 1 / Mult: 1
3.24kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2669479

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0019
25000+
£0.0013
Min: 5000 / Mult: 5000
3.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0048
100+
£0.0045
500+
£0.0042
1000+
£0.0035
2500+
£0.0029
Min: 10 / Mult: 10
3.24kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2139474RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0195
1000+
£0.0165
2500+
£0.0151
5000+
£0.0141
Min: 500 / Mult: 10
3.24kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.117
100+
£0.0491
500+
£0.0421
1000+
£0.0335
2500+
£0.0284
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
2500+
£0.0085
5000+
£0.0083
Min: 500 / Mult: 10
3.24kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2330669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.231
50+
£0.171
100+
£0.162
250+
£0.146
500+
£0.129
Min: 1 / Mult: 1
3.24kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1353270RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
250+
£0.188
500+
£0.154
1000+
£0.144
Min: 100 / Mult: 10
3.24kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account