ex VAT

28.7kohm Chip SMD Resistors:

261 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2094764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.299
100+
£0.203
500+
£0.195
1000+
£0.187
2500+
£0.173
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.203
500+
£0.195
1000+
£0.187
2500+
£0.173
5000+
£0.158
Min: 100 / Mult: 10
28.7kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2339212

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0448
Min: 5000 / Mult: 5000
28.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
4179415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.380
250+
£2.020
500+
£1.920
Min: 100 / Mult: 1
28.7kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.330
50+
£2.630
100+
£2.380
250+
£2.020
500+
£1.920
Min: 1 / Mult: 1
28.7kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
2908289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0107
100+
£0.0057
500+
£0.0049
1000+
£0.0031
2500+
£0.003
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2138989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0332
100+
£0.0183
500+
£0.0149
1000+
£0.0115
2500+
£0.0095
Min: 10 / Mult: 10
28.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1809879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0542
100+
£0.039
500+
£0.0365
1000+
£0.034
2500+
£0.0333
Min: 10 / Mult: 10
28.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0057
100+
£0.0049
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 10 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1652866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0126
500+
£0.0116
1000+
£0.0102
2500+
£0.0084
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2072876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0073
100+
£0.0063
500+
£0.0053
2500+
£0.0031
5000+
£0.0023
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0046
100+
£0.0044
500+
£0.0041
1000+
£0.0033
2500+
£0.0028
Min: 10 / Mult: 10
28.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495573RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 500 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2140889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0126
500+
£0.0124
2500+
£0.0084
5000+
£0.0082
Min: 10 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
1000+
£0.0102
2500+
£0.0084
5000+
£0.0082
Min: 500 / Mult: 10
28.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2072876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
2500+
£0.0031
5000+
£0.0023
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2326813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0805
100+
£0.0465
500+
£0.0374
1000+
£0.0282
2500+
£0.0262
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2340208

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.046
Min: 5000 / Mult: 5000
28.7kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2303698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0166
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 10 / Mult: 10
28.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0061
500+
£0.0058
2500+
£0.005
5000+
£0.0049
Min: 10 / Mult: 10
28.7kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1140961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.548
50+
£0.375
100+
£0.354
250+
£0.350
500+
£0.346
Min: 1 / Mult: 1
28.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2326501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0626
100+
£0.0386
500+
£0.0342
1000+
£0.0307
2500+
£0.0277
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0084
5000+
£0.0082
Min: 500 / Mult: 10
28.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2139541RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0188
1000+
£0.0168
2500+
£0.0154
Min: 500 / Mult: 10
28.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2337440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.270
100+
£0.0971
500+
£0.0747
1000+
£0.0572
2500+
£0.0513
More Pricing...
Min: 10 / Mult: 10
28.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 261 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account