ex VAT

25kohm Chip SMD Resistors:

24 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1857218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.580
10+
£1.310
50+
£1.120
100+
£1.070
200+
£1.010
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2992211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.189
50+
£0.136
100+
£0.119
250+
£0.116
500+
£0.112
Min: 1 / Mult: 1
25kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1857218RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.070
200+
£1.010
500+
£0.926
Min: 100 / Mult: 1
25kohm
± 0.1%
150mW
0603 [1608 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2483976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.205
50+
£0.150
100+
£0.132
250+
£0.127
500+
£0.122
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1857225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.270
10+
£1.050
50+
£0.900
100+
£0.859
200+
£0.817
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
1857225RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.859
200+
£0.817
500+
£0.747
Min: 100 / Mult: 1
25kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Non-Magnetic
PNM Series
± 25ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
2992211RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.119
250+
£0.116
500+
£0.112
Min: 100 / Mult: 1
25kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2483976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.132
250+
£0.127
500+
£0.122
1000+
£0.120
Min: 100 / Mult: 1
25kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3596743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.420
50+
£1.000
100+
£0.956
250+
£0.911
500+
£0.833
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
PNM Series
± 25ppm/°C
75V
1mm
0.5mm
-55°C
155°C
-
3380894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£20.630
5+
£16.660
10+
£14.920
20+
£13.380
40+
£12.380
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3596743RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.956
250+
£0.911
500+
£0.833
1000+
£0.798
Min: 100 / Mult: 1
25kohm
± 0.1%
50mW
0402 [1005 Metric]
Thin Film
Precision
PNM Series
± 25ppm/°C
75V
1mm
0.5mm
-55°C
155°C
-
1109048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£18.990
5+
£16.200
10+
£14.720
20+
£13.460
40+
£12.600
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
86.6V
3.2mm
1.57mm
-55°C
150°C
-
1203372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£29.240
3+
£27.270
5+
£24.780
10+
£22.660
20+
£21.210
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1203372RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£22.660
20+
£21.210
50+
£19.760
Min: 10 / Mult: 1
25kohm
± 0.01%
250mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1D Series
± 5ppm/°C
54V
5.99mm
3.2mm
-65°C
125°C
MIL-PRF-55182
1109048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£14.720
20+
£13.460
40+
£12.600
100+
£11.740
Min: 10 / Mult: 1
25kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
VSMP Series
± 0.2ppm/°C
86.6V
3.2mm
1.57mm
-55°C
150°C
-
2820481RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£28.330
20+
£26.220
50+
£24.100
Min: 10 / Mult: 1
25kohm
± 0.01%
160mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 0.2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
2820481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£39.190
3+
£35.290
5+
£31.600
10+
£28.330
20+
£26.220
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.01%
160mW
2412 [6032 Metric]
Metal Foil
Precision
SMR1DZ Series
± 0.2ppm/°C
73V
5.99mm
3.2mm
-55°C
175°C
-
3380894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£14.920
20+
£13.380
40+
£12.380
100+
£11.380
Min: 10 / Mult: 1
25kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3948268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0698
Min: 5000 / Mult: 5000
25kohm
± 0.5%
330mW
1206 [3216 Metric]
Thick Film
High Reliability
RS73 Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4729291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.164
100+
£0.130
500+
£0.100
1000+
£0.0944
2500+
£0.0826
More Pricing...
Min: 10 / Mult: 10
25kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3380893RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£9.330
500+
£9.260
1000+
£9.250
Min: 100 / Mult: 1
25kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3380893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£16.660
5+
£14.580
10+
£12.080
20+
£10.830
40+
£10.000
More Pricing...
Min: 1 / Mult: 1
25kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
4049671

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.095
2000+
£0.091
4000+
£0.090
6000+
£0.089
Min: 1000 / Mult: 1000
25kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4037454

RoHS

Date/Lot Code

Each
500+
£2.040
Min: 500 / Mult: 500
25kohm
± 5%
1.5W
5025 [12764 Metric]
Thick Film
High Voltage, Precision
Macrochip Series
± 50ppm/°C
5kV
12.7mm
6.35mm
-55°C
180°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account