ex VAT

23.2kohm Chip SMD Resistors:

286 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339483

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0392
Min: 5000 / Mult: 5000
23.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3229718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.251
100+
£0.215
500+
£0.198
1000+
£0.166
2500+
£0.153
Min: 10 / Mult: 10
23.2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.215
500+
£0.198
1000+
£0.166
2500+
£0.153
Min: 100 / Mult: 10
23.2kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2095011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.208
100+
£0.173
500+
£0.148
1000+
£0.130
Min: 10 / Mult: 10
23.2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2095011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.173
500+
£0.148
1000+
£0.130
Min: 100 / Mult: 10
23.2kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2073439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0083
100+
£0.0072
500+
£0.0061
1000+
£0.0051
2500+
£0.0035
More Pricing...
Min: 10 / Mult: 10
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0124
500+
£0.0112
1000+
£0.010
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0109
1000+
£0.0083
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0095
Min: 10 / Mult: 10
23.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2337711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.213
100+
£0.101
500+
£0.0685
1000+
£0.059
2500+
£0.0491
Min: 10 / Mult: 10
23.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2561890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0614
100+
£0.0349
500+
£0.0315
1000+
£0.0241
2500+
£0.0216
More Pricing...
Min: 10 / Mult: 10
23.2kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2122536

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0084
Min: 5000 / Mult: 5000
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.159
250+
£0.146
500+
£0.129
Min: 100 / Mult: 1
23.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2140881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0127
500+
£0.0116
2500+
£0.0085
5000+
£0.0083
Min: 10 / Mult: 10
23.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2330560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.229
50+
£0.171
100+
£0.159
250+
£0.146
500+
£0.129
Min: 1 / Mult: 1
23.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2303688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0432
100+
£0.0207
500+
£0.017
1000+
£0.0133
2500+
£0.0116
Min: 10 / Mult: 10
23.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2094546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.392
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
More Pricing...
Min: 10 / Mult: 10
23.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2307537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0631
100+
£0.0373
500+
£0.0353
1000+
£0.0249
2500+
£0.0216
Min: 10 / Mult: 10
23.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2073439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0061
1000+
£0.0051
2500+
£0.0035
5000+
£0.0027
25000+
£0.002
More Pricing...
Min: 500 / Mult: 10
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2326786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0717
100+
£0.0414
500+
£0.0333
1000+
£0.0252
Min: 10 / Mult: 10
23.2kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2398711

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0172
Min: 5000 / Mult: 5000
23.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2337711RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0685
1000+
£0.059
2500+
£0.0491
Min: 500 / Mult: 10
23.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1140951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.563
50+
£0.372
100+
£0.340
250+
£0.313
500+
£0.285
Min: 1 / Mult: 1
23.2kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
1652861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0112
1000+
£0.010
2500+
£0.0083
5000+
£0.0081
Min: 500 / Mult: 10
23.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2094546RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.266
500+
£0.228
1000+
£0.220
2500+
£0.210
5000+
£0.176
Min: 100 / Mult: 10
23.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 286 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account