ex VAT

22Mohm Chip SMD Resistors:

53 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2824400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0784
Min: 4000 / Mult: 4000
22Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MCHVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2797365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0062
Min: 5000 / Mult: 5000
22Mohm
± 10%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
9236430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0297
100+
£0.0266
500+
£0.0216
1000+
£0.0199
2500+
£0.0195
Min: 10 / Mult: 10
22Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2825513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.0674
500+
£0.035
2500+
£0.0225
5000+
£0.0213
Min: 10 / Mult: 10
22Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
1377018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0259
100+
£0.0179
500+
£0.0165
1000+
£0.0149
2500+
£0.0136
Min: 10 / Mult: 10
22Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RV Series
± 200ppm/°C
500V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
9236384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0279
100+
£0.0222
500+
£0.0218
1000+
£0.0213
2500+
£0.0209
Min: 10 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2693698

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0141
Min: 5000 / Mult: 5000
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2827062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.450
100+
£0.209
500+
£0.150
1000+
£0.134
2000+
£0.115
Min: 10 / Mult: 10
22Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2825820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.103
100+
£0.0633
500+
£0.0329
1000+
£0.0294
2500+
£0.0211
Min: 10 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
9236430RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0216
1000+
£0.0199
2500+
£0.0195
Min: 500 / Mult: 10
22Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 300ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
9236384RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0218
1000+
£0.0213
2500+
£0.0209
Min: 500 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2826127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.163
100+
£0.0772
500+
£0.0524
1000+
£0.0451
2500+
£0.0376
Min: 10 / Mult: 10
22Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
3548507RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.005
1000+
£0.0034
5000+
£0.0026
12500+
£0.0022
25000+
£0.0019
Min: 500 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1377018RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0165
1000+
£0.0149
2500+
£0.0136
Min: 500 / Mult: 10
22Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RV Series
± 200ppm/°C
500V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
2823165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0207
50000+
£0.0177
Min: 10000 / Mult: 10000
22Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3548507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.010
250+
£0.005
1000+
£0.0034
5000+
£0.0026
12500+
£0.0022
More Pricing...
Min: 10 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2826434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0625
1000+
£0.0521
2500+
£0.0467
Min: 500 / Mult: 10
22Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2824714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.113
20000+
£0.0964
Min: 4000 / Mult: 4000
22Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2824086

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0392
25000+
£0.0333
Min: 5000 / Mult: 5000
22Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
2825820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0329
1000+
£0.0294
2500+
£0.0211
Min: 500 / Mult: 10
22Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2826748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.447
100+
£0.197
500+
£0.126
1000+
£0.116
2000+
£0.104
Min: 10 / Mult: 10
22Mohm
± 5%
500mW
2010 [5025 Metric]
Thick Film
High Voltage
MCHVR Series
± 400ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
2827062RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.209
500+
£0.150
1000+
£0.134
2000+
£0.115
Min: 100 / Mult: 10
22Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2826127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0524
1000+
£0.0451
2500+
£0.0376
Min: 500 / Mult: 10
22Mohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2825513RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.035
2500+
£0.0225
5000+
£0.0213
Min: 500 / Mult: 10
22Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2826434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.226
100+
£0.0812
500+
£0.0625
1000+
£0.0521
2500+
£0.0467
Min: 10 / Mult: 10
22Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 400ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account