ex VAT

22.6kohm Chip SMD Resistors:

283 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2312535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0893
100+
£0.0603
500+
£0.0566
1000+
£0.0528
Min: 10 / Mult: 10
22.6kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2668919

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.032
Min: 5000 / Mult: 5000
22.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2312535RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0603
500+
£0.0566
1000+
£0.0528
Min: 100 / Mult: 10
22.6kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3228953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.213
100+
£0.183
500+
£0.168
1000+
£0.153
2500+
£0.141
Min: 10 / Mult: 10
22.6kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.183
500+
£0.168
1000+
£0.153
2500+
£0.141
Min: 100 / Mult: 10
22.6kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4179404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.810
50+
£2.210
100+
£2.010
250+
£1.850
500+
£1.770
More Pricing...
Min: 1 / Mult: 1
22.6kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.010
250+
£1.850
500+
£1.770
1000+
£1.730
Min: 100 / Mult: 1
22.6kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
3495774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0049
100+
£0.0044
500+
£0.0038
1000+
£0.0033
2500+
£0.0032
Min: 10 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2059438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0173
100+
£0.0099
500+
£0.0091
1000+
£0.0082
2500+
£0.0074
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0073
100+
£0.0063
500+
£0.0053
1000+
£0.0045
2500+
£0.0031
Min: 10 / Mult: 10
22.6kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2059438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0091
1000+
£0.0082
2500+
£0.0074
5000+
£0.0049
Min: 500 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0038
1000+
£0.0033
2500+
£0.0032
Min: 500 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0373
100+
£0.0207
500+
£0.0187
1000+
£0.0167
2500+
£0.0152
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1575943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.240
100+
£0.106
500+
£0.0812
1000+
£0.0677
2500+
£0.0607
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
General Purpose
MCTC05 Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2561883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0614
100+
£0.0349
500+
£0.0317
1000+
£0.0241
2500+
£0.0216
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0045
100+
£0.0043
500+
£0.004
1000+
£0.0033
2500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2563488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.058
100+
£0.0466
500+
£0.0443
2500+
£0.0387
5000+
£0.0353
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3538875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0049
2500+
£0.0029
10000+
£0.0025
25000+
£0.0021
50000+
£0.0018
Min: 500 / Mult: 10
22.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138444RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0126
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0253
100+
£0.0128
500+
£0.0126
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
22.6kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2094742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.317
100+
£0.252
500+
£0.227
1000+
£0.203
2500+
£0.182
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2312007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.138
100+
£0.058
500+
£0.0496
1000+
£0.043
2500+
£0.0365
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
1000+
£0.0045
2500+
£0.0031
Min: 500 / Mult: 10
22.6kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3538875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0132
500+
£0.0049
2500+
£0.0029
10000+
£0.0025
25000+
£0.0021
More Pricing...
Min: 10 / Mult: 10
22.6kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469997RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0187
1000+
£0.0167
2500+
£0.0152
5000+
£0.0142
Min: 500 / Mult: 10
22.6kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 283 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account