ex VAT

22.1ohm Chip SMD Resistors:

211 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2122916

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0052
Min: 5000 / Mult: 5000
22.1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3495560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0042
100+
£0.0033
500+
£0.0029
2500+
£0.0025
5000+
£0.0024
Min: 10 / Mult: 10
22.1ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3496005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0099
100+
£0.009
500+
£0.0074
1000+
£0.0058
2500+
£0.0057
Min: 10 / Mult: 10
22.1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2141200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0179
100+
£0.013
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Min: 10 / Mult: 10
22.1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2139853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0177
500+
£0.0162
2500+
£0.0134
5000+
£0.0125
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2138768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0142
500+
£0.0125
1000+
£0.0108
2500+
£0.0106
Min: 10 / Mult: 10
22.1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3495775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.005
100+
£0.0047
500+
£0.0044
1000+
£0.0041
2500+
£0.0032
Min: 10 / Mult: 10
22.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3543153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0177
250+
£0.0103
1000+
£0.0089
5000+
£0.0048
12500+
£0.004
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2670703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0059
100+
£0.0056
500+
£0.0052
1000+
£0.0043
2500+
£0.0025
Min: 10 / Mult: 10
22.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0029
2500+
£0.0025
5000+
£0.0024
Min: 500 / Mult: 10
22.1ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2121391

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0077
Min: 10000 / Mult: 10000
22.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3496184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.009
1000+
£0.0082
2500+
£0.008
Min: 500 / Mult: 10
22.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3495775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0044
1000+
£0.0041
2500+
£0.0032
Min: 500 / Mult: 10
22.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2139281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0298
100+
£0.0206
500+
£0.019
1000+
£0.0171
2500+
£0.0156
Min: 10 / Mult: 10
22.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2908276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0099
100+
£0.0049
500+
£0.0045
1000+
£0.0041
2500+
£0.0035
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2312536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.117
100+
£0.0858
500+
£0.0682
1000+
£0.0614
2500+
£0.0556
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2670703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0052
1000+
£0.0043
2500+
£0.0025
Min: 500 / Mult: 10
22.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2908221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0067
100+
£0.0042
500+
£0.0038
2500+
£0.0033
5000+
£0.0025
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3496184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0138
100+
£0.010
500+
£0.009
1000+
£0.0082
2500+
£0.008
Min: 10 / Mult: 10
22.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2141200RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0105
1000+
£0.0096
2500+
£0.0087
Min: 500 / Mult: 10
22.1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0175
100+
£0.0127
500+
£0.0103
2500+
£0.0085
5000+
£0.0082
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2122153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
22.1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0103
2500+
£0.0085
5000+
£0.0082
10000+
£0.0079
Min: 500 / Mult: 10
22.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2326783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.130
100+
£0.069
500+
£0.059
1000+
£0.0458
2500+
£0.0434
More Pricing...
Min: 10 / Mult: 10
22.1ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2139281RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.019
1000+
£0.0171
2500+
£0.0156
Min: 500 / Mult: 10
22.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 211 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account