ex VAT

205kohm Chip SMD Resistors:

206 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2340146

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0525
Min: 5000 / Mult: 5000
205kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2688212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.584
50+
£0.356
100+
£0.351
250+
£0.323
500+
£0.309
Min: 1 / Mult: 1
205kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.118
250+
£0.116
Min: 100 / Mult: 1
205kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2688212RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.351
250+
£0.323
500+
£0.309
Min: 100 / Mult: 1
205kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.176
50+
£0.133
100+
£0.118
250+
£0.116
Min: 1 / Mult: 1
205kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2694765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0042
100+
£0.004
500+
£0.0037
1000+
£0.003
2500+
£0.0026
More Pricing...
Min: 10 / Mult: 10
205kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2072764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0065
500+
£0.0055
2500+
£0.0032
5000+
£0.0024
More Pricing...
Min: 10 / Mult: 10
205kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.128
100+
£0.0605
500+
£0.0411
1000+
£0.0354
2500+
£0.0295
Min: 10 / Mult: 10
205kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2074399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0214
100+
£0.019
500+
£0.0132
1000+
£0.009
2500+
£0.0068
More Pricing...
Min: 10 / Mult: 10
205kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2122656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0083
Min: 5000 / Mult: 5000
205kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0224
100+
£0.0127
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
205kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1810732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0556
100+
£0.0399
500+
£0.0373
1000+
£0.0357
2500+
£0.035
Min: 10 / Mult: 10
205kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2072764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0055
2500+
£0.0032
5000+
£0.0024
10000+
£0.0022
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
205kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2327097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0805
100+
£0.0465
500+
£0.0423
1000+
£0.0381
2500+
£0.0355
More Pricing...
Min: 10 / Mult: 10
205kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0614
100+
£0.0349
500+
£0.0315
1000+
£0.0241
2500+
£0.0216
More Pricing...
Min: 10 / Mult: 10
205kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.241
100+
£0.111
500+
£0.0821
1000+
£0.0755
2500+
£0.0641
Min: 10 / Mult: 10
205kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2312519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.111
500+
£0.0821
1000+
£0.0755
2500+
£0.0641
Min: 100 / Mult: 10
205kohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2327097RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0423
1000+
£0.0381
2500+
£0.0355
5000+
£0.0323
Min: 500 / Mult: 10
205kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2338375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.278
100+
£0.122
500+
£0.0941
1000+
£0.0784
2500+
£0.0703
Min: 10 / Mult: 10
205kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2561864RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0315
1000+
£0.0241
2500+
£0.0216
5000+
£0.0158
Min: 500 / Mult: 10
205kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138526RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
205kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2074399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0132
1000+
£0.009
2500+
£0.0068
5000+
£0.0061
25000+
£0.0044
More Pricing...
Min: 500 / Mult: 10
205kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0037
1000+
£0.003
2500+
£0.0026
5000+
£0.0018
Min: 500 / Mult: 10
205kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2337043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0411
1000+
£0.0354
2500+
£0.0295
Min: 500 / Mult: 10
205kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2338375RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.122
500+
£0.0941
1000+
£0.0784
2500+
£0.0703
Min: 100 / Mult: 10
205kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 206 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account