ex VAT

2.21kohm Chip SMD Resistors:

357 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2667648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
£0.0021
Min: 15000 / Mult: 15000
2.21kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
WR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
2579551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.730
50+
£2.670
100+
£2.470
250+
£2.150
500+
£2.060
Min: 1 / Mult: 1
2.21kohm
± 0.01%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
RU73 Series
± 2ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2579551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.470
250+
£2.150
500+
£2.060
Min: 100 / Mult: 1
2.21kohm
± 0.01%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
RU73 Series
± 2ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3228972RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.207
500+
£0.199
1000+
£0.190
2500+
£0.180
5000+
£0.150
Min: 100 / Mult: 10
2.21kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.210
100+
£0.207
500+
£0.199
1000+
£0.190
2500+
£0.180
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4079177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.114
100+
£0.0924
500+
£0.0762
2500+
£0.0599
5000+
£0.0544
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4079177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0762
2500+
£0.0599
5000+
£0.0544
10000+
£0.0506
Min: 500 / Mult: 10
2.21kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2059347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0116
1000+
£0.0083
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.005
500+
£0.0045
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
2.21kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0077
100+
£0.006
500+
£0.0056
1000+
£0.0042
2500+
£0.0033
Min: 10 / Mult: 10
2.21kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1652869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0125
500+
£0.0101
1000+
£0.0092
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1469888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0315
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0095
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2059133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0141
100+
£0.0075
500+
£0.0067
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
2.21kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1803069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.006
100+
£0.0057
500+
£0.0053
2500+
£0.0025
5000+
£0.0019
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1469689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0125
500+
£0.0116
2500+
£0.0083
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2670696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0043
100+
£0.0041
500+
£0.0038
1000+
£0.0031
2500+
£0.0026
Min: 10 / Mult: 10
2.21kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0193
1000+
£0.0164
2500+
£0.015
5000+
£0.014
Min: 500 / Mult: 10
2.21kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2094541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.349
100+
£0.236
500+
£0.203
1000+
£0.180
2500+
£0.172
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.583
50+
£0.257
100+
£0.184
250+
£0.179
500+
£0.148
More Pricing...
Min: 1 / Mult: 1
2.21kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
2908400

RoHS

Date/Lot Code

Each
10+
£0.0216
100+
£0.010
500+
£0.0079
1000+
£0.0057
2500+
£0.0051
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3546593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0245
100+
£0.0191
500+
£0.0166
1000+
£0.0158
2500+
£0.015
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
125mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2072785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0061
500+
£0.0051
2500+
£0.003
5000+
£0.0023
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2327105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.181
100+
£0.0921
500+
£0.0682
1000+
£0.0631
2500+
£0.0579
More Pricing...
Min: 10 / Mult: 10
2.21kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1160157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.261
250+
£0.239
500+
£0.217
1000+
£0.208
Min: 100 / Mult: 10
2.21kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2059133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0067
2500+
£0.0058
5000+
£0.005
Min: 500 / Mult: 10
2.21kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account