ex VAT

2.1kohm Chip SMD Resistors:

289 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339890

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0643
Min: 5000 / Mult: 5000
2.1kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2797294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.490
100+
£0.390
Min: 10 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2797294RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.390
Min: 500 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0217
100+
£0.014
500+
£0.0122
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0048
100+
£0.0045
500+
£0.0042
1000+
£0.0035
2500+
£0.0029
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0058
500+
£0.0045
2500+
£0.0027
5000+
£0.0026
Min: 10 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1653100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0402
100+
£0.0221
500+
£0.0183
1000+
£0.0165
2500+
£0.0151
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2302671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1160155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.239
100+
£0.189
250+
£0.154
500+
£0.132
More Pricing...
Min: 1 / Mult: 1
2.1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2094535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.404
100+
£0.281
500+
£0.279
1000+
£0.276
2500+
£0.274
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0058
500+
£0.0054
1000+
£0.0042
2500+
£0.0032
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2326456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.131
100+
£0.058
500+
£0.0496
1000+
£0.043
2500+
£0.0365
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3495791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0054
1000+
£0.0042
2500+
£0.0032
Min: 500 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0087
100+
£0.0075
500+
£0.0063
1000+
£0.0053
2500+
£0.0036
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.212
100+
£0.176
500+
£0.150
1000+
£0.125
2500+
£0.115
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1160155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
250+
£0.154
500+
£0.132
1000+
£0.129
Min: 100 / Mult: 1
2.1kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2327100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0994
100+
£0.0613
500+
£0.0488
1000+
£0.0464
2500+
£0.0439
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0122
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
2.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.152
250+
£0.138
500+
£0.122
Min: 100 / Mult: 1
2.1kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2563476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0598
100+
£0.0523
500+
£0.0498
2500+
£0.0474
5000+
£0.0449
More Pricing...
Min: 10 / Mult: 10
2.1kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0672
100+
£0.0382
500+
£0.0353
1000+
£0.0241
2500+
£0.0216
Min: 10 / Mult: 10
2.1kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2094535RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.281
500+
£0.279
1000+
£0.276
2500+
£0.274
5000+
£0.177
Min: 100 / Mult: 10
2.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0032
100+
£0.0031
500+
£0.0029
2500+
£0.002
5000+
£0.0014
Min: 10 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2138945RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0139
1000+
£0.0112
2500+
£0.010
Min: 500 / Mult: 10
2.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2072768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0071
100+
£0.0061
500+
£0.0051
2500+
£0.003
5000+
£0.0023
Min: 10 / Mult: 10
2.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 289 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account