ex VAT

18ohm Chip SMD Resistors:

627 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2861257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0901
Min: 10 / Mult: 10
18ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
3230753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.382
100+
£0.305
500+
£0.292
1000+
£0.254
Min: 10 / Mult: 10
18ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.395
100+
£0.345
500+
£0.319
1000+
£0.276
Min: 10 / Mult: 10
18ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230753RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.305
500+
£0.292
1000+
£0.254
Min: 100 / Mult: 5
18ohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3828873RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.887
300+
£0.789
Min: 100 / Mult: 1
18ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2331771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0095
250+
£0.0061
1000+
£0.0056
Min: 10 / Mult: 10
18ohm
± 5%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3828873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.610
10+
£1.370
25+
£1.210
50+
£0.984
100+
£0.887
More Pricing...
Min: 1 / Mult: 1
18ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2331771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.0061
1000+
£0.0056
Min: 500 / Mult: 10
18ohm
± 5%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2380710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.101
100+
£0.0747
500+
£0.0594
Min: 10 / Mult: 10
18ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2380710RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0594
Min: 500 / Mult: 10
18ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2861257RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.0901
Min: 100 / Mult: 10
18ohm
± 1%
1.25W
2010 [5025 Metric]
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
3231145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.210
50+
£0.857
250+
£0.761
500+
£0.629
Min: 5 / Mult: 5
18ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3235715RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.180
250+
£0.139
500+
£0.107
1000+
£0.105
Min: 100 / Mult: 5
18ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3231145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.857
250+
£0.761
500+
£0.629
Min: 100 / Mult: 1
18ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3646411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0248
1000+
£0.0232
2500+
£0.0227
Min: 500 / Mult: 10
18ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0408
100+
£0.0264
500+
£0.0248
1000+
£0.0232
2500+
£0.0227
Min: 10 / Mult: 10
18ohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3235715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.501
50+
£0.180
250+
£0.139
500+
£0.107
1000+
£0.105
Min: 5 / Mult: 5
18ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3230581RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.345
500+
£0.319
1000+
£0.276
Min: 100 / Mult: 5
18ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3782012

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0673
Min: 5000 / Mult: 5000
18ohm
± 1%
1W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/K
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2483963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.137
250+
£0.126
500+
£0.117
1000+
£0.104
Min: 100 / Mult: 1
18ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2483963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.156
100+
£0.137
250+
£0.126
500+
£0.117
More Pricing...
Min: 1 / Mult: 1
18ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision Low TCR
CPF-A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2117456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.230
100+
£0.187
500+
£0.175
2500+
£0.162
4000+
£0.149
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
2W
2512 [6432 Metric]
Thick Film
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
9236678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0099
500+
£0.0087
1000+
£0.0074
2500+
£0.0073
Min: 10 / Mult: 10
18ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2380979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.228
100+
£0.156
500+
£0.153
1000+
£0.121
2000+
£0.115
More Pricing...
Min: 10 / Mult: 10
18ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2447586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0064
500+
£0.0054
1000+
£0.0045
2500+
£0.0031
Min: 10 / Mult: 10
18ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
MCWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 627 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account