ex VAT

180kohm Chip SMD Resistors:

687 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2824519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0826
Min: 4000 / Mult: 4000
180kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
3230406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.211
100+
£0.173
500+
£0.162
1000+
£0.150
Min: 10 / Mult: 10
180kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2825325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0542
100+
£0.0333
500+
£0.0173
2500+
£0.0133
5000+
£0.0111
More Pricing...
Min: 10 / Mult: 10
180kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2532100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.180
500+
£0.167
2500+
£0.139
Min: 100 / Mult: 10
180kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2532100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.211
100+
£0.180
500+
£0.167
2500+
£0.139
Min: 10 / Mult: 10
180kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2823117

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0054
Min: 10000 / Mult: 10000
180kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0173
2500+
£0.0133
5000+
£0.0111
10000+
£0.0099
Min: 500 / Mult: 10
180kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
3230688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.315
500+
£0.264
1000+
£0.243
Min: 100 / Mult: 10
180kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.553
50+
£0.473
250+
£0.436
500+
£0.396
Min: 5 / Mult: 5
180kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231370RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.471
250+
£0.434
500+
£0.394
1000+
£0.364
Min: 100 / Mult: 1
180kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.410
50+
£0.351
250+
£0.324
500+
£0.294
1000+
£0.271
Min: 5 / Mult: 5
180kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.473
250+
£0.436
500+
£0.396
Min: 100 / Mult: 5
180kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.274
500+
£0.252
1000+
£0.211
2000+
£0.194
4000+
£0.190
Min: 100 / Mult: 5
180kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.173
500+
£0.162
1000+
£0.150
Min: 100 / Mult: 5
180kohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.368
100+
£0.315
500+
£0.264
1000+
£0.243
Min: 10 / Mult: 10
180kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.550
50+
£0.471
250+
£0.434
500+
£0.394
1000+
£0.364
Min: 5 / Mult: 5
180kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231088RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.351
250+
£0.324
500+
£0.294
1000+
£0.271
Min: 100 / Mult: 1
180kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3235812

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
£0.0915
Min: 2000 / Mult: 2000
180kohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3230805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.319
100+
£0.274
500+
£0.252
1000+
£0.211
2000+
£0.194
More Pricing...
Min: 10 / Mult: 10
180kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4207894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.559
50+
£0.263
100+
£0.219
250+
£0.215
500+
£0.210
Min: 1 / Mult: 1
180kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.219
250+
£0.215
500+
£0.210
Min: 100 / Mult: 1
180kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4051569

RoHS

Each
1+
£5.320
10+
£4.230
50+
£3.420
100+
£3.060
200+
£2.790
More Pricing...
Min: 1 / Mult: 1
180kohm
± 0.05%
100mW
SMD
Thin Film
Precision
TMP Series
± 5ppm/°C
150V
3.2mm
2.5mm
-65°C
125°C
-
4066475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.336
100+
£0.289
500+
£0.277
1000+
£0.264
2500+
£0.252
More Pricing...
Min: 10 / Mult: 10
180kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4066475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.289
500+
£0.277
1000+
£0.264
2500+
£0.252
5000+
£0.239
Min: 100 / Mult: 10
180kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8K Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4013224

RoHS

Date/Lot Code

Each
10+
£0.0044
100+
£0.0037
500+
£0.0029
2500+
£0.002
5000+
£0.0017
More Pricing...
Min: 10 / Mult: 10
180kohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 687 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account