ex VAT

169kohm Chip SMD Resistors:

223 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2670967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0051
1000+
£0.0042
2500+
£0.0029
5000+
£0.0022
Min: 500 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2670967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.007
100+
£0.0061
500+
£0.0051
1000+
£0.0042
2500+
£0.0029
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2059506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0266
100+
£0.0141
500+
£0.0114
1000+
£0.0086
2500+
£0.0078
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0072
100+
£0.0063
500+
£0.0053
2500+
£0.003
5000+
£0.0023
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1160273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.943
50+
£0.532
100+
£0.514
250+
£0.424
500+
£0.327
More Pricing...
Min: 1 / Mult: 1
169kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2072690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
2500+
£0.003
5000+
£0.0023
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
169kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0224
100+
£0.0127
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0045
100+
£0.0043
500+
£0.004
1000+
£0.0033
2500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2059506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0114
1000+
£0.0086
2500+
£0.0078
5000+
£0.0071
Min: 500 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.034
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0096
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2695000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0051
1000+
£0.0043
2500+
£0.0029
Min: 500 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2138521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2695000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.007
100+
£0.0061
500+
£0.0051
1000+
£0.0043
2500+
£0.0029
Min: 10 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1652924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0146
1000+
£0.0108
2500+
£0.0096
5000+
£0.0089
Min: 500 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2694740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.004
1000+
£0.0033
2500+
£0.0028
5000+
£0.0019
Min: 500 / Mult: 10
169kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1811157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.059
100+
£0.0423
500+
£0.0382
1000+
£0.0357
2500+
£0.0336
More Pricing...
Min: 10 / Mult: 10
169kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1576041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.237
100+
£0.104
500+
£0.0804
1000+
£0.067
2500+
£0.0601
More Pricing...
Min: 10 / Mult: 10
169kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
General Purpose
MCTC05 Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2330953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.189
50+
£0.138
100+
£0.131
250+
£0.124
500+
£0.117
Min: 1 / Mult: 1
169kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0152
100+
£0.0135
500+
£0.0094
1000+
£0.0059
2500+
£0.0045
Min: 10 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2311985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.135
100+
£0.0565
500+
£0.0484
1000+
£0.0419
2500+
£0.0355
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1160273RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.514
250+
£0.424
500+
£0.327
1000+
£0.320
Min: 100 / Mult: 1
169kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2326734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0805
100+
£0.0465
500+
£0.039
1000+
£0.0315
2500+
£0.029
More Pricing...
Min: 10 / Mult: 10
169kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1576041RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.104
500+
£0.0804
1000+
£0.067
2500+
£0.0601
5000+
£0.0512
More Pricing...
Min: 100 / Mult: 10
169kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
General Purpose
MCTC05 Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2330953RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.131
250+
£0.124
500+
£0.117
Min: 100 / Mult: 1
169kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2073660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0094
1000+
£0.0059
2500+
£0.0045
Min: 500 / Mult: 10
169kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 223 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account