ex VAT

16.2kohm Chip SMD Resistors:

304 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2670653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0041
100+
£0.0039
500+
£0.0036
1000+
£0.0028
2500+
£0.0023
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2670653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0036
1000+
£0.0028
2500+
£0.0023
5000+
£0.0016
25000+
£0.0011
More Pricing...
Min: 500 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4179388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.810
50+
£2.210
100+
£2.010
250+
£1.850
500+
£1.770
More Pricing...
Min: 1 / Mult: 1
16.2kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.010
250+
£1.850
500+
£1.770
1000+
£1.730
Min: 100 / Mult: 1
16.2kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
3495537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0058
100+
£0.005
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 10 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2059424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.0118
1000+
£0.0087
2500+
£0.0079
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.005
100+
£0.0047
500+
£0.0045
1000+
£0.0042
2500+
£0.0032
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2139523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0407
100+
£0.0224
500+
£0.0196
1000+
£0.0168
2500+
£0.0154
Min: 10 / Mult: 10
16.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2694999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0079
100+
£0.0068
500+
£0.0057
1000+
£0.0048
2500+
£0.0033
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2694216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.160
100+
£0.0759
500+
£0.0515
1000+
£0.0408
2500+
£0.034
Min: 10 / Mult: 10
16.2kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2059424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0118
1000+
£0.0087
2500+
£0.0079
5000+
£0.0072
Min: 500 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0067
100+
£0.0058
500+
£0.0049
2500+
£0.0028
5000+
£0.0022
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0224
100+
£0.0124
500+
£0.0116
2500+
£0.0083
5000+
£0.008
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2670457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0035
100+
£0.0033
500+
£0.0031
2500+
£0.0021
5000+
£0.0015
Min: 10 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0324
100+
£0.0183
500+
£0.0149
1000+
£0.0114
2500+
£0.0094
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2311983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0626
100+
£0.0386
500+
£0.0342
1000+
£0.0307
2500+
£0.0277
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0128
500+
£0.0119
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2908266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0207
100+
£0.0108
500+
£0.008
1000+
£0.005
2500+
£0.0041
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2694550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0037
100+
£0.0035
500+
£0.0033
2500+
£0.0023
5000+
£0.0015
More Pricing...
Min: 10 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2072677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0049
2500+
£0.0028
5000+
£0.0022
10000+
£0.0019
50000+
£0.0014
More Pricing...
Min: 500 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495537RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0044
2500+
£0.0026
5000+
£0.0025
Min: 500 / Mult: 10
16.2kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495744RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0045
1000+
£0.0042
2500+
£0.0032
Min: 500 / Mult: 10
16.2kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2330955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.152
250+
£0.141
500+
£0.129
Min: 100 / Mult: 1
16.2kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2337001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.122
100+
£0.0576
500+
£0.0391
1000+
£0.031
2500+
£0.0259
Min: 10 / Mult: 10
16.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 304 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account