ex VAT

154ohm Chip SMD Resistors:

214 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3578728RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.236
250+
£0.227
500+
£0.218
1000+
£0.189
Min: 100 / Mult: 1
154ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.365
50+
£0.269
100+
£0.236
250+
£0.227
500+
£0.218
More Pricing...
Min: 1 / Mult: 1
154ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2140691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
2500+
£0.0083
5000+
£0.0081
10000+
£0.0078
Min: 500 / Mult: 10
154ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2141295RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0126
1000+
£0.0102
2500+
£0.0085
Min: 500 / Mult: 10
154ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2141295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0253
100+
£0.0127
500+
£0.0126
1000+
£0.0102
2500+
£0.0085
Min: 10 / Mult: 10
154ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2140691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0125
500+
£0.0124
2500+
£0.0083
5000+
£0.0081
More Pricing...
Min: 10 / Mult: 10
154ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2327049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.110
100+
£0.0573
500+
£0.0515
1000+
£0.0456
2500+
£0.0423
More Pricing...
Min: 10 / Mult: 10
154ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.144
250+
£0.127
500+
£0.113
Min: 100 / Mult: 1
154ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2330939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.387
50+
£0.159
100+
£0.144
250+
£0.127
500+
£0.113
Min: 1 / Mult: 1
154ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2615488

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.102
Min: 1000 / Mult: 1000
154ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2338761

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0288
25000+
£0.0245
Min: 5000 / Mult: 5000
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2336989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.139
100+
£0.0659
500+
£0.0447
1000+
£0.0385
2500+
£0.0321
Min: 10 / Mult: 10
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2327049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0515
1000+
£0.0456
2500+
£0.0423
5000+
£0.0326
Min: 500 / Mult: 10
154ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2336989RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0447
1000+
£0.0385
2500+
£0.0321
Min: 500 / Mult: 10
154ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2613702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.674
50+
£0.480
100+
£0.395
250+
£0.375
500+
£0.346
Min: 1 / Mult: 1
154ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2613702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.395
250+
£0.375
500+
£0.346
Min: 100 / Mult: 1
154ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3229211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.603
50+
£0.383
100+
£0.325
250+
£0.319
Min: 1 / Mult: 1
154ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2838529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.115
250+
£0.113
500+
£0.108
1000+
£0.0904
Min: 100 / Mult: 1
154ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.271
50+
£0.141
100+
£0.115
250+
£0.113
500+
£0.108
More Pricing...
Min: 1 / Mult: 1
154ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3229211RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.325
250+
£0.319
Min: 100 / Mult: 1
154ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.349
250+
£0.341
500+
£0.332
Min: 100 / Mult: 1
154ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.684
50+
£0.406
100+
£0.349
250+
£0.341
500+
£0.332
Min: 1 / Mult: 1
154ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
4013255

RoHS

Date/Lot Code

Each
10+
£0.0074
100+
£0.0057
500+
£0.0054
1000+
£0.0042
2500+
£0.0032
More Pricing...
Min: 10 / Mult: 10
154ohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4149320RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0094
1000+
£0.0072
2500+
£0.0057
5000+
£0.0041
Min: 500 / Mult: 10
154ohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4171599RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.320
50+
£0.703
100+
£0.648
250+
£0.620
500+
£0.538
More Pricing...
Min: 1 / Mult: 1
154ohm
0
2W
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
1-25 of 214 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account