ex VAT

14kohm Chip SMD Resistors:

331 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3380963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£9.700
20+
£9.160
50+
£8.210
Min: 10 / Mult: 1
14kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3380963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£12.670
3+
£11.360
5+
£10.230
10+
£9.700
20+
£9.160
More Pricing...
Min: 1 / Mult: 1
14kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3228973RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.215
500+
£0.198
1000+
£0.166
2500+
£0.153
Min: 100 / Mult: 10
14kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3228973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.251
100+
£0.215
500+
£0.198
1000+
£0.166
2500+
£0.153
Min: 10 / Mult: 10
14kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4179382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.810
50+
£2.210
100+
£2.010
250+
£1.850
500+
£1.770
More Pricing...
Min: 1 / Mult: 1
14kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4179382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.010
250+
£1.850
500+
£1.770
1000+
£1.730
Min: 100 / Mult: 1
14kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4079262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.0879
500+
£0.0725
1000+
£0.0623
2500+
£0.0572
More Pricing...
Min: 10 / Mult: 10
14kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079262RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0725
1000+
£0.0623
2500+
£0.0572
5000+
£0.0517
Min: 500 / Mult: 10
14kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
2407183RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0266
500+
£0.0192
2500+
£0.0126
Min: 100 / Mult: 10
14kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2407183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0473
100+
£0.0266
500+
£0.0192
2500+
£0.0126
Min: 10 / Mult: 10
14kohm
± 0.5%
62.5mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2447252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0047
100+
£0.0045
500+
£0.0042
1000+
£0.0034
2500+
£0.0029
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0079
100+
£0.0061
500+
£0.0056
1000+
£0.0043
2500+
£0.0033
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0057
100+
£0.0041
500+
£0.0034
2500+
£0.0026
5000+
£0.0025
Min: 10 / Mult: 10
14kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1469755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0126
500+
£0.0124
1000+
£0.0102
2500+
£0.0084
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2447109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0032
500+
£0.003
2500+
£0.0021
5000+
£0.0014
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2336977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0436
1000+
£0.0376
2500+
£0.0313
Min: 500 / Mult: 10
14kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495740RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0056
1000+
£0.0043
2500+
£0.0033
Min: 500 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
3495533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0034
2500+
£0.0026
5000+
£0.0025
Min: 500 / Mult: 10
14kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2059419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.011
1000+
£0.0083
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2140209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0303
100+
£0.0172
500+
£0.0158
2500+
£0.0121
5000+
£0.0112
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
1160212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.946
50+
£0.535
100+
£0.514
250+
£0.424
500+
£0.327
More Pricing...
Min: 1 / Mult: 1
14kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2302751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.0052
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2312336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.154
100+
£0.0913
500+
£0.0676
1000+
£0.0606
2500+
£0.0574
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2668199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0034
100+
£0.0033
500+
£0.0031
2500+
£0.0021
5000+
£0.0014
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2073386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0089
100+
£0.0077
500+
£0.0065
1000+
£0.0055
2500+
£0.0038
More Pricing...
Min: 10 / Mult: 10
14kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 331 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account