ex VAT

13.7kohm Chip SMD Resistors:

264 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2073384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0078
100+
£0.0067
500+
£0.0056
1000+
£0.0048
2500+
£0.0033
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1652919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.033
100+
£0.0181
500+
£0.0143
1000+
£0.0105
2500+
£0.0096
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2072621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0069
100+
£0.006
500+
£0.005
2500+
£0.0029
5000+
£0.0022
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2302750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0101
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
13.7kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2561778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0907
100+
£0.0411
500+
£0.0317
1000+
£0.0272
2500+
£0.0235
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2670631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.006
100+
£0.0057
500+
£0.0054
1000+
£0.0044
2500+
£0.0025
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2330447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.241
50+
£0.175
100+
£0.163
250+
£0.148
500+
£0.123
Min: 1 / Mult: 1
13.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2563423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0631
100+
£0.0523
500+
£0.0498
2500+
£0.0465
5000+
£0.0432
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0264
100+
£0.0128
500+
£0.0123
1000+
£0.0104
2500+
£0.0086
Min: 10 / Mult: 10
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2337609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.205
100+
£0.097
500+
£0.0658
1000+
£0.0567
2500+
£0.0473
Min: 10 / Mult: 10
13.7kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2694194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.206
100+
£0.0974
500+
£0.0661
1000+
£0.0569
2500+
£0.0474
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2694716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0043
100+
£0.0041
500+
£0.0038
1000+
£0.0031
2500+
£0.0026
More Pricing...
Min: 10 / Mult: 10
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1652919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0143
1000+
£0.0105
2500+
£0.0096
5000+
£0.0089
Min: 500 / Mult: 10
13.7kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2072621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.005
2500+
£0.0029
5000+
£0.0022
10000+
£0.002
50000+
£0.0014
More Pricing...
Min: 500 / Mult: 10
13.7kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2337609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0658
1000+
£0.0567
2500+
£0.0473
Min: 500 / Mult: 10
13.7kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
2330919RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.150
250+
£0.132
500+
£0.117
Min: 100 / Mult: 1
13.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2563423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0498
2500+
£0.0465
5000+
£0.0432
10000+
£0.0397
Min: 500 / Mult: 10
13.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2615468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.114
Min: 1000 / Mult: 1000
13.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2139518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0365
100+
£0.0203
500+
£0.0199
1000+
£0.0168
2500+
£0.0154
Min: 10 / Mult: 10
13.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2124032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0142
Min: 5000 / Mult: 5000
13.7kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122507

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0084
Min: 5000 / Mult: 5000
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.238
50+
£0.166
100+
£0.150
250+
£0.132
500+
£0.117
Min: 1 / Mult: 1
13.7kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1810231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0315
Min: 5000 / Mult: 5000
13.7kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0123
1000+
£0.0104
2500+
£0.0086
Min: 500 / Mult: 10
13.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2330447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.163
250+
£0.148
500+
£0.123
Min: 100 / Mult: 1
13.7kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 264 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account