ex VAT

12.1kohm Chip SMD Resistors:

359 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1810227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0235
Min: 5000 / Mult: 5000
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2340061

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.051
Min: 5000 / Mult: 5000
12.1kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3578298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.191
500+
£0.190
2500+
£0.189
5000+
£0.188
10000+
£0.187
Min: 100 / Mult: 10
12.1kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578930RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.262
250+
£0.241
500+
£0.230
Min: 100 / Mult: 1
12.1kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.406
50+
£0.298
100+
£0.262
250+
£0.241
500+
£0.230
Min: 1 / Mult: 1
12.1kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3578298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.218
100+
£0.191
500+
£0.190
2500+
£0.189
5000+
£0.188
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
4079341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.105
100+
£0.0852
500+
£0.0704
1000+
£0.0604
2500+
£0.0553
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4079341RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0704
1000+
£0.0604
2500+
£0.0553
5000+
£0.0501
Min: 500 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4047055RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0873
500+
£0.0754
1000+
£0.066
2500+
£0.0626
5000+
£0.0592
Min: 100 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4179375RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.010
250+
£1.850
500+
£1.770
1000+
£1.730
Min: 100 / Mult: 1
12.1kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
4047055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.108
100+
£0.0873
500+
£0.0754
1000+
£0.066
2500+
£0.0626
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Precision, High Stability
AT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4179375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.810
50+
£2.210
100+
£2.010
250+
£1.850
500+
£1.770
More Pricing...
Min: 1 / Mult: 1
12.1kohm
0
6W
2512 [6432 Metric]
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
2059413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0282
100+
£0.0149
500+
£0.010
1000+
£0.0084
2500+
£0.0076
Min: 10 / Mult: 10
12.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2447244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0044
100+
£0.0042
500+
£0.0039
1000+
£0.0032
2500+
£0.0027
Min: 10 / Mult: 10
12.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3495729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0075
100+
£0.0058
500+
£0.0054
1000+
£0.0042
2500+
£0.0032
Min: 10 / Mult: 10
12.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2072584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0064
500+
£0.0053
2500+
£0.0031
5000+
£0.0024
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1652747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0128
500+
£0.0108
2500+
£0.0086
5000+
£0.0083
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0125
500+
£0.0116
1000+
£0.0101
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2908207

RoHS

Date/Lot Code

Each
10+
£0.0116
100+
£0.0058
500+
£0.0046
2500+
£0.0033
5000+
£0.0029
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
3495522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0057
100+
£0.0049
500+
£0.0047
2500+
£0.0028
5000+
£0.0027
Min: 10 / Mult: 10
12.1kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3495977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0133
100+
£0.0108
500+
£0.0095
1000+
£0.0058
2500+
£0.0057
Min: 10 / Mult: 10
12.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1469866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.029
100+
£0.0166
500+
£0.0139
1000+
£0.0111
2500+
£0.0092
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2327021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.178
100+
£0.0772
500+
£0.0688
1000+
£0.0636
2500+
£0.0584
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2057636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0232
100+
£0.0166
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
More Pricing...
Min: 10 / Mult: 10
12.1kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2059413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.010
1000+
£0.0084
2500+
£0.0076
Min: 500 / Mult: 10
12.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 359 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account