ex VAT

11ohm Chip SMD Resistors:

388 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3127831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.050
100+
£0.0364
500+
£0.016
1000+
£0.0147
2500+
£0.0113
More Pricing...
Min: 10 / Mult: 10
11ohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.978
50+
£0.728
250+
£0.642
500+
£0.556
Min: 5 / Mult: 5
11ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3127831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.016
1000+
£0.0147
2500+
£0.0113
5000+
£0.0095
Min: 500 / Mult: 10
11ohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
High Power
-
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.728
250+
£0.642
500+
£0.556
Min: 100 / Mult: 1
11ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
4207137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.239
50+
£0.0918
100+
£0.071
250+
£0.0696
500+
£0.0682
Min: 1 / Mult: 1
11ohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4207137RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
£0.071
250+
£0.0696
500+
£0.0682
Min: 100 / Mult: 1
11ohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
2074352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0224
100+
£0.0199
500+
£0.0138
1000+
£0.0094
2500+
£0.0072
More Pricing...
Min: 10 / Mult: 10
11ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.014
100+
£0.0075
500+
£0.0074
2500+
£0.0058
5000+
£0.005
Min: 10 / Mult: 10
11ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2072570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0072
100+
£0.0063
500+
£0.0053
2500+
£0.003
5000+
£0.0023
More Pricing...
Min: 10 / Mult: 10
11ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0672
100+
£0.0382
500+
£0.0353
1000+
£0.0241
2500+
£0.0216
Min: 10 / Mult: 10
11ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.041
100+
£0.0221
500+
£0.0197
1000+
£0.0173
2500+
£0.0158
Min: 10 / Mult: 10
11ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2139245RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0197
1000+
£0.0173
2500+
£0.0158
Min: 500 / Mult: 10
11ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1887566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.170
100+
£0.0805
500+
£0.0546
1000+
£0.0433
Min: 10 / Mult: 10
11ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Pulse Withstanding
-
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
2302422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0074
2500+
£0.0058
5000+
£0.005
Min: 500 / Mult: 10
11ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2670615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0048
100+
£0.0045
500+
£0.0042
1000+
£0.0035
2500+
£0.0029
Min: 10 / Mult: 10
11ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2380952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.291
100+
£0.182
500+
£0.159
1000+
£0.149
2000+
£0.139
More Pricing...
Min: 10 / Mult: 10
11ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3230576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.517
100+
£0.452
500+
£0.443
1000+
£0.426
2000+
£0.353
More Pricing...
Min: 10 / Mult: 10
11ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3579460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0415
100+
£0.0266
500+
£0.0257
1000+
£0.0232
2500+
£0.0205
More Pricing...
Min: 10 / Mult: 10
11ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3828868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.070
10+
£0.910
25+
£0.833
50+
£0.768
100+
£0.706
More Pricing...
Min: 1 / Mult: 1
11ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
1887566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0546
1000+
£0.0433
Min: 500 / Mult: 10
11ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
Pulse Withstanding
-
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
1887735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.221
100+
£0.0969
500+
£0.0747
1000+
£0.0622
2000+
£0.0558
Min: 10 / Mult: 10
11ohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Withstanding
MCPWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
2072570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
2500+
£0.003
5000+
£0.0023
10000+
£0.0021
50000+
£0.0015
More Pricing...
Min: 500 / Mult: 10
11ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2335841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0502
100+
£0.0266
500+
£0.0208
1000+
£0.015
2500+
£0.0122
Min: 10 / Mult: 10
11ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1887735RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0969
500+
£0.0747
1000+
£0.0622
2000+
£0.0558
Min: 100 / Mult: 10
11ohm
± 1%
1.5W
2512 [6432 Metric]
Thick Film
Pulse Withstanding
MCPWR Series
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
2398514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.018
Min: 5000 / Mult: 5000
11ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 388 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account