ex VAT

11.3kohm Chip SMD Resistors:

279 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2138425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0255
100+
£0.0128
500+
£0.0127
1000+
£0.0103
2500+
£0.0085
Min: 10 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1160208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.471
50+
£0.215
100+
£0.159
250+
£0.147
500+
£0.134
More Pricing...
Min: 1 / Mult: 1
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2139515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0398
100+
£0.0216
500+
£0.0195
1000+
£0.0173
2500+
£0.0158
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2694534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0036
100+
£0.0034
500+
£0.0032
2500+
£0.0022
5000+
£0.0015
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2138425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0127
1000+
£0.0103
2500+
£0.0085
Min: 500 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3539650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
250+
£0.0078
1000+
£0.0042
5000+
£0.0033
12500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694698RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0037
1000+
£0.0031
2500+
£0.0026
5000+
£0.0018
Min: 500 / Mult: 10
11.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2139515RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0195
1000+
£0.0173
2500+
£0.0158
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.151
100+
£0.138
250+
£0.132
500+
£0.126
Min: 1 / Mult: 1
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2327008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.107
100+
£0.051
500+
£0.0442
1000+
£0.0374
2500+
£0.0347
Min: 10 / Mult: 10
11.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0614
100+
£0.0349
500+
£0.0317
1000+
£0.0216
2500+
£0.0187
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2563398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0822
100+
£0.0614
500+
£0.0598
2500+
£0.0513
5000+
£0.0449
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2615017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.122
Min: 1000 / Mult: 1000
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2694174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.183
100+
£0.0865
500+
£0.0587
1000+
£0.0506
2500+
£0.0422
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
-
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2797291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.259
100+
£0.214
500+
£0.200
1000+
£0.181
2500+
£0.166
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2072557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.005
2500+
£0.0029
5000+
£0.0022
10000+
£0.002
50000+
£0.0014
More Pricing...
Min: 500 / Mult: 10
11.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1652911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0332
100+
£0.0183
500+
£0.0146
1000+
£0.0108
2500+
£0.0095
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2330421RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.138
250+
£0.132
500+
£0.126
Min: 100 / Mult: 1
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1652911RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0146
1000+
£0.0108
2500+
£0.0095
5000+
£0.0088
Min: 500 / Mult: 10
11.3kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1160208RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.159
250+
£0.147
500+
£0.134
1000+
£0.130
Min: 100 / Mult: 1
11.3kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2072557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0068
100+
£0.0059
500+
£0.005
2500+
£0.0029
5000+
£0.0022
More Pricing...
Min: 10 / Mult: 10
11.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2307326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0606
100+
£0.034
500+
£0.0291
1000+
£0.0241
2500+
£0.0216
Min: 10 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307326RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0291
1000+
£0.0241
2500+
£0.0216
Min: 500 / Mult: 10
11.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2327008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0442
1000+
£0.0374
2500+
£0.0347
Min: 500 / Mult: 10
11.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0598
2500+
£0.0513
5000+
£0.0449
10000+
£0.039
Min: 500 / Mult: 10
11.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 279 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account