ex VAT

1.65ohm Chip SMD Resistors:

22 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3579186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.163
50+
£0.119
100+
£0.105
250+
£0.101
500+
£0.0969
Min: 1 / Mult: 1
1.65ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.105
250+
£0.101
500+
£0.0969
Min: 100 / Mult: 1
1.65ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.288
50+
£0.212
100+
£0.200
250+
£0.179
500+
£0.159
More Pricing...
Min: 1 / Mult: 1
1.65ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3643585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0952
100+
£0.0547
500+
£0.0428
2500+
£0.0308
5000+
£0.0289
More Pricing...
Min: 10 / Mult: 10
1.65ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3643585RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0428
2500+
£0.0308
5000+
£0.0289
10000+
£0.0252
Min: 500 / Mult: 10
1.65ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3579259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.200
250+
£0.179
500+
£0.159
1000+
£0.146
Min: 100 / Mult: 1
1.65ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3646149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0516
Min: 5000 / Mult: 5000
1.65ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3578626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.164
500+
£0.128
1000+
£0.116
2500+
£0.103
5000+
£0.0918
Min: 100 / Mult: 10
1.65ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.114
100+
£0.0925
500+
£0.0793
1000+
£0.073
2500+
£0.0663
More Pricing...
Min: 10 / Mult: 10
1.65ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3646276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0674
Min: 5000 / Mult: 5000
1.65ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3578482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
£0.0793
1000+
£0.073
2500+
£0.0663
5000+
£0.0615
Min: 500 / Mult: 10
1.65ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3646550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0331
Min: 5000 / Mult: 5000
1.65ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0674
Min: 5000 / Mult: 5000
1.65ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646149RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0516
Min: 5000 / Mult: 5000
1.65ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646550RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0331
Min: 5000 / Mult: 5000
1.65ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3539780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0032
Min: 5000 / Mult: 5000
1.65ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3578555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.118
100+
£0.0954
500+
£0.0818
1000+
£0.0753
2500+
£0.0684
More Pricing...
Min: 10 / Mult: 10
1.65ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3578626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.220
100+
£0.164
500+
£0.128
1000+
£0.116
2500+
£0.103
More Pricing...
Min: 10 / Mult: 10
1.65ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578555RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0954
500+
£0.0818
1000+
£0.0753
2500+
£0.0684
5000+
£0.0639
Min: 100 / Mult: 10
1.65ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
4051869

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
£0.0025
Min: 10000 / Mult: 10000
1.65ohm
0
63mW
0402 [1005 Metric]
Thick Film
General Purpose
AC Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3579114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.242
50+
£0.176
100+
£0.147
250+
£0.129
500+
£0.110
More Pricing...
Min: 1 / Mult: 1
1.65ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3579114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.147
250+
£0.129
500+
£0.110
1000+
£0.085
5000+
£0.0818
More Pricing...
Min: 100 / Mult: 1
1.65ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account