ex VAT

1.65kohm Chip SMD Resistors:

283 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.375
250+
£0.366
500+
£0.324
Min: 100 / Mult: 1
1.65kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.576
50+
£0.423
100+
£0.376
250+
£0.346
500+
£0.309
Min: 1 / Mult: 1
1.65kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.559
50+
£0.408
100+
£0.375
250+
£0.366
500+
£0.324
Min: 1 / Mult: 1
1.65kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3229132RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.376
250+
£0.346
500+
£0.309
Min: 100 / Mult: 1
1.65kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4152520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0252
Min: 10000 / Mult: 10000
1.65kohm
± 0.1%
63mW
0402 [1005 Metric]
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2059131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0087
2500+
£0.0066
5000+
£0.0058
Min: 10 / Mult: 10
1.65kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1810139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0259
Min: 5000 / Mult: 5000
1.65kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2337004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.134
100+
£0.0633
500+
£0.0429
1000+
£0.037
2500+
£0.0308
Min: 10 / Mult: 10
1.65kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2561815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0667
100+
£0.0346
500+
£0.0288
1000+
£0.0239
2500+
£0.0235
More Pricing...
Min: 10 / Mult: 10
1.65kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0046
100+
£0.0043
500+
£0.004
1000+
£0.0033
2500+
£0.0028
More Pricing...
Min: 10 / Mult: 10
1.65kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2138369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0241
100+
£0.0126
500+
£0.0116
1000+
£0.0102
2500+
£0.0084
Min: 10 / Mult: 10
1.65kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2312344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.110
100+
£0.0573
500+
£0.0515
1000+
£0.0456
2500+
£0.0423
More Pricing...
Min: 10 / Mult: 10
1.65kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2140795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0121
500+
£0.0108
2500+
£0.0081
5000+
£0.0079
Min: 10 / Mult: 10
1.65kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2303574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0257
100+
£0.0166
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 10 / Mult: 10
1.65kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1160148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.600
50+
£0.232
100+
£0.189
250+
£0.164
500+
£0.145
More Pricing...
Min: 1 / Mult: 1
1.65kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2561815RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0288
1000+
£0.0239
2500+
£0.0235
5000+
£0.0157
Min: 500 / Mult: 10
1.65kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2694736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.004
1000+
£0.0033
2500+
£0.0028
5000+
£0.0019
Min: 500 / Mult: 10
1.65kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2303574RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0154
1000+
£0.0141
2500+
£0.0124
Min: 500 / Mult: 10
1.65kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2140795RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0108
2500+
£0.0081
5000+
£0.0079
Min: 500 / Mult: 10
1.65kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2138369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0116
1000+
£0.0102
2500+
£0.0084
Min: 500 / Mult: 10
1.65kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2670163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.183
100+
£0.0868
500+
£0.0589
1000+
£0.0508
2500+
£0.0423
Min: 10 / Mult: 10
1.65kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
1160148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
250+
£0.164
500+
£0.145
1000+
£0.144
Min: 100 / Mult: 1
1.65kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
3540317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0166
250+
£0.0091
1000+
£0.0063
5000+
£0.005
12500+
£0.0041
More Pricing...
Min: 10 / Mult: 10
1.65kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3578838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.478
50+
£0.346
100+
£0.305
250+
£0.270
500+
£0.260
More Pricing...
Min: 1 / Mult: 1
1.65kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
2059131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0087
2500+
£0.0066
5000+
£0.0058
Min: 500 / Mult: 10
1.65kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 283 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account