ex VAT

1.54ohm Chip SMD Resistors:

29 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3579183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.155
100+
£0.136
250+
£0.127
500+
£0.113
More Pricing...
Min: 1 / Mult: 1
1.54ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579111RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.136
250+
£0.133
500+
£0.129
1000+
£0.106
Min: 100 / Mult: 1
1.54ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3579255RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.186
250+
£0.179
500+
£0.159
1000+
£0.144
Min: 100 / Mult: 1
1.54ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579183RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.136
250+
£0.127
500+
£0.113
1000+
£0.106
Min: 100 / Mult: 1
1.54ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.288
50+
£0.211
100+
£0.186
250+
£0.179
500+
£0.159
More Pricing...
Min: 1 / Mult: 1
1.54ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.155
100+
£0.136
250+
£0.133
500+
£0.129
More Pricing...
Min: 1 / Mult: 1
1.54ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3646145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0516
Min: 5000 / Mult: 5000
1.54ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0516
Min: 5000 / Mult: 5000
1.54ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646546RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.034
Min: 5000 / Mult: 5000
1.54ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0674
Min: 5000 / Mult: 5000
1.54ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3643581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.0317
Min: 10000 / Mult: 10000
1.54ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3578552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0962
500+
£0.0825
1000+
£0.076
2500+
£0.069
5000+
£0.0676
Min: 100 / Mult: 10
1.54ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3578623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.222
100+
£0.166
500+
£0.129
1000+
£0.117
2500+
£0.104
More Pricing...
Min: 10 / Mult: 10
1.54ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.166
500+
£0.129
1000+
£0.117
2500+
£0.104
5000+
£0.102
Min: 100 / Mult: 10
1.54ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.115
100+
£0.0933
500+
£0.080
1000+
£0.0737
2500+
£0.0669
More Pricing...
Min: 10 / Mult: 10
1.54ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3578552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.119
100+
£0.0962
500+
£0.0825
1000+
£0.076
2500+
£0.069
More Pricing...
Min: 10 / Mult: 10
1.54ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3578479RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.080
1000+
£0.0737
2500+
£0.0669
5000+
£0.0656
Min: 500 / Mult: 10
1.54ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3646546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.034
Min: 5000 / Mult: 5000
1.54ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0674
Min: 5000 / Mult: 5000
1.54ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3643581RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
£0.0317
Min: 10000 / Mult: 10000
1.54ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
2142024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0209
100+
£0.0181
500+
£0.0149
1000+
£0.0112
2500+
£0.0079
Min: 10 / Mult: 10
1.54ohm
± 1%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
2141515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0106
100+
£0.0089
500+
£0.0072
1000+
£0.0059
2500+
£0.0043
Min: 10 / Mult: 10
1.54ohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
2141421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0011
1250+
£0.001
1750+
£0.0009
3000+
£0.0008
5000+
£0.0007
Min: 10 / Mult: 10
1.54ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.02mm
0.5mm
-
-
-
2141515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0089
500+
£0.0072
1000+
£0.0059
2500+
£0.0043
Min: 100 / Mult: 10
1.54ohm
± 1%
62.5mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
50V
1.6mm
0.85mm
-
-
-
2129430

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0014
25000+
£0.0013
50000+
£0.0012
Min: 5000 / Mult: 5000
1.54ohm
± 1%
125mW
1206 [3216 Metric]
Thick Film
General Purpose
-
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account