ex VAT

1.4kohm Chip SMD Resistors:

298 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2407236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0643
100+
£0.0369
500+
£0.0259
1000+
£0.0211
2500+
£0.0206
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2407236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.0643
100+
£0.0369
500+
£0.0259
1000+
£0.0211
2500+
£0.0206
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2302653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0216
100+
£0.0108
500+
£0.0083
2500+
£0.0058
5000+
£0.0051
Min: 10 / Mult: 10
1.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1469742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0125
500+
£0.0124
1000+
£0.0101
2500+
£0.0083
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2694989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0081
100+
£0.007
500+
£0.0059
1000+
£0.005
2500+
£0.0034
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3495757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0057
500+
£0.0053
1000+
£0.0041
2500+
£0.0031
Min: 10 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2331009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.156
100+
£0.147
250+
£0.134
500+
£0.120
Min: 1 / Mult: 1
1.4kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3496164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0095
100+
£0.0077
500+
£0.0058
1000+
£0.0055
2500+
£0.005
Min: 10 / Mult: 10
1.4kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1469742RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0124
1000+
£0.0101
2500+
£0.0083
5000+
£0.0081
Min: 500 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2073385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0091
100+
£0.0079
500+
£0.0066
1000+
£0.0056
2500+
£0.0038
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0382
100+
£0.0232
500+
£0.0187
1000+
£0.0141
2500+
£0.0124
Min: 10 / Mult: 10
1.4kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3540287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0166
250+
£0.0091
1000+
£0.0063
5000+
£0.0054
12500+
£0.0046
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2072628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0074
100+
£0.0064
500+
£0.0054
2500+
£0.0031
5000+
£0.0024
Min: 10 / Mult: 10
1.4kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.553
100+
£0.345
500+
£0.325
1000+
£0.304
2500+
£0.264
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2302653RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0083
2500+
£0.0058
5000+
£0.0051
Min: 500 / Mult: 10
1.4kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3495757RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0053
1000+
£0.0041
2500+
£0.0031
Min: 500 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073385RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0066
1000+
£0.0056
2500+
£0.0038
5000+
£0.0029
25000+
£0.0022
More Pricing...
Min: 500 / Mult: 10
1.4kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2094925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.217
100+
£0.180
500+
£0.154
1000+
£0.140
2500+
£0.128
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0349
100+
£0.0282
500+
£0.0266
1000+
£0.0249
2500+
£0.0216
Min: 10 / Mult: 10
1.4kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2447124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0038
100+
£0.0036
500+
£0.0033
2500+
£0.0023
5000+
£0.0016
Min: 10 / Mult: 10
1.4kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1810516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0575
100+
£0.0413
500+
£0.0373
1000+
£0.0357
2500+
£0.035
Min: 10 / Mult: 10
1.4kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3546511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.214
50+
£0.132
250+
£0.109
500+
£0.102
1000+
£0.0973
More Pricing...
Min: 5 / Mult: 5
1.4kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
2094503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.345
500+
£0.325
1000+
£0.304
2500+
£0.264
5000+
£0.167
Min: 100 / Mult: 10
1.4kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2327039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0649
100+
£0.0466
500+
£0.0384
1000+
£0.0372
2500+
£0.0359
More Pricing...
Min: 10 / Mult: 10
1.4kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331009RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.147
250+
£0.134
500+
£0.120
Min: 100 / Mult: 1
1.4kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 298 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account