ex VAT

1.3ohm Chip SMD Resistors:

170 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3128051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.106
500+
£0.0812
1000+
£0.0623
2000+
£0.0558
4000+
£0.0477
Min: 100 / Mult: 10
1.3ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3128051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.240
100+
£0.106
500+
£0.0812
1000+
£0.0623
2000+
£0.0558
More Pricing...
Min: 10 / Mult: 10
1.3ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
1894359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0772
100+
£0.035
Min: 10 / Mult: 10
1.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1894359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.035
Min: 500 / Mult: 10
1.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230834RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.765
250+
£0.640
500+
£0.544
Min: 100 / Mult: 1
1.3ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.110
50+
£0.876
250+
£0.791
500+
£0.730
Min: 1 / Mult: 1
1.3ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.876
250+
£0.791
500+
£0.730
Min: 100 / Mult: 1
1.3ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.893
50+
£0.765
250+
£0.640
500+
£0.544
Min: 5 / Mult: 5
1.3ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
4207434RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.122
250+
£0.120
500+
£0.117
Min: 100 / Mult: 1
1.3ohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4207434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.358
50+
£0.146
100+
£0.122
250+
£0.120
500+
£0.117
Min: 1 / Mult: 1
1.3ohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
3496172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0307
100+
£0.0232
500+
£0.0207
1000+
£0.0158
2500+
£0.0155
Min: 10 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3579175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.214
50+
£0.156
100+
£0.145
250+
£0.128
500+
£0.114
More Pricing...
Min: 1 / Mult: 1
1.3ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0372
100+
£0.0266
500+
£0.024
1000+
£0.0202
2500+
£0.0189
Min: 10 / Mult: 10
1.3ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3579248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.297
50+
£0.216
100+
£0.203
250+
£0.179
500+
£0.159
More Pricing...
Min: 1 / Mult: 1
1.3ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
2294006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.241
500+
£0.178
1000+
£0.174
Min: 100 / Mult: 10
1.3ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2294006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.366
100+
£0.241
500+
£0.178
1000+
£0.174
Min: 10 / Mult: 10
1.3ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2671112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0173
100+
£0.0154
500+
£0.0107
1000+
£0.0073
2500+
£0.0055
Min: 10 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2323824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0192
100+
£0.0111
500+
£0.010
1000+
£0.0088
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
1.3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2323824RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.010
1000+
£0.0088
2500+
£0.0075
5000+
£0.0062
Min: 500 / Mult: 10
1.3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2669837

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0046
25000+
£0.0033
Min: 5000 / Mult: 5000
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2671112RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0107
1000+
£0.0073
2500+
£0.0055
Min: 500 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3128338

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
£0.0517
Min: 4000 / Mult: 4000
1.3ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3230551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.521
500+
£0.478
1000+
£0.381
Min: 100 / Mult: 5
1.3ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3315471

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0078
Min: 5000 / Mult: 5000
1.3ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-U03 Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.598
100+
£0.521
500+
£0.478
1000+
£0.381
Min: 10 / Mult: 10
1.3ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
1-25 of 170 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account