ex VAT

1.2kohm Chip SMD Resistors:

916 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2398520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0156
Min: 5000 / Mult: 5000
1.2kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2532072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.248
100+
£0.212
500+
£0.196
Min: 10 / Mult: 10
1.2kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3380884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£11.980
5+
£10.910
10+
£9.840
Min: 1 / Mult: 1
1.2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3791027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.168
100+
£0.135
500+
£0.115
2500+
£0.0975
4000+
£0.0849
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 5%
2W
2512 [6432 Metric]
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
3380884RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£9.840
Min: 10 / Mult: 1
1.2kohm
± 0.01%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3601507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.310
100+
£0.246
500+
£0.222
2500+
£0.164
5000+
£0.149
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-2V Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3230630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.413
100+
£0.352
500+
£0.319
1000+
£0.276
Min: 10 / Mult: 10
1.2kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2532072RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.212
500+
£0.196
Min: 100 / Mult: 10
1.2kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2692397

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0382
Min: 5000 / Mult: 5000
1.2kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1887453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0255
1000+
£0.0211
Min: 500 / Mult: 10
1.2kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1887453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0456
100+
£0.0301
500+
£0.0255
1000+
£0.0211
Min: 10 / Mult: 10
1.2kohm
± 1%
333.3mW
1206 [3216 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2919058

RoHS

Each
10+
£0.0724
100+
£0.0395
500+
£0.0305
1000+
£0.024
2500+
£0.0208
Min: 10 / Mult: 10
1.2kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3602302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.205
500+
£0.178
1000+
£0.164
2500+
£0.144
5000+
£0.124
Min: 100 / Mult: 10
1.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231059RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.511
250+
£0.452
500+
£0.384
Min: 100 / Mult: 1
1.2kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3782065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0507
Min: 5000 / Mult: 5000
1.2kohm
± 1%
750mW
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3231194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.150
50+
£0.924
250+
£0.755
500+
£0.602
Min: 5 / Mult: 5
1.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230495RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.176
500+
£0.151
1000+
£0.134
Min: 100 / Mult: 1
1.2kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3230495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.232
100+
£0.176
500+
£0.151
1000+
£0.134
Min: 10 / Mult: 10
1.2kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231194RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.924
250+
£0.755
500+
£0.602
Min: 100 / Mult: 1
1.2kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3602302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.280
100+
£0.205
500+
£0.178
1000+
£0.164
2500+
£0.144
More Pricing...
Min: 10 / Mult: 10
1.2kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3603492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.321
100+
£0.255
500+
£0.230
1000+
£0.190
2500+
£0.169
Min: 10 / Mult: 10
1.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3380966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£14.910
3+
£13.370
5+
£12.040
10+
£11.080
20+
£9.920
More Pricing...
Min: 1 / Mult: 1
1.2kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3603492RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.255
500+
£0.230
1000+
£0.190
2500+
£0.169
Min: 100 / Mult: 10
1.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3579510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.024
1000+
£0.0202
2500+
£0.0189
Min: 500 / Mult: 10
1.2kohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3579510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0372
100+
£0.0266
500+
£0.024
1000+
£0.0202
2500+
£0.0189
Min: 10 / Mult: 10
1.2kohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 916 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account