ex VAT

1.1ohm Chip SMD Resistors:

174 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.553
100+
£0.474
500+
£0.396
1000+
£0.337
Min: 10 / Mult: 10
1.1ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.300
50+
£1.030
250+
£0.931
500+
£0.790
Min: 1 / Mult: 1
1.1ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230549RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.474
500+
£0.396
1000+
£0.337
Min: 100 / Mult: 5
1.1ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3579240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.167
250+
£0.154
500+
£0.144
Min: 100 / Mult: 1
1.1ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.259
50+
£0.190
100+
£0.167
250+
£0.154
500+
£0.144
Min: 1 / Mult: 1
1.1ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3231114RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.030
250+
£0.931
500+
£0.790
Min: 100 / Mult: 1
1.1ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
4207755RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.321
250+
£0.295
500+
£0.289
Min: 100 / Mult: 1
1.1ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.761
50+
£0.372
100+
£0.321
250+
£0.295
500+
£0.289
Min: 1 / Mult: 1
1.1ohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
2324278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.010
100+
£0.0057
500+
£0.0054
2500+
£0.0031
5000+
£0.0025
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2324278RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0057
500+
£0.0054
2500+
£0.0031
5000+
£0.0025
10000+
£0.0019
Min: 100 / Mult: 10
1.1ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2668289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0146
100+
£0.013
500+
£0.009
1000+
£0.0061
2500+
£0.0047
Min: 10 / Mult: 10
1.1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3579434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0589
100+
£0.039
500+
£0.0316
1000+
£0.0241
2500+
£0.0224
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3546360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0281
100+
£0.0148
500+
£0.0116
1000+
£0.0083
2500+
£0.0075
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
3230267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.442
100+
£0.317
500+
£0.289
1000+
£0.251
2000+
£0.241
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3579095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.320
50+
£0.160
100+
£0.145
250+
£0.128
500+
£0.114
More Pricing...
Min: 1 / Mult: 1
1.1ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3579168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.206
50+
£0.154
100+
£0.146
250+
£0.145
500+
£0.128
More Pricing...
Min: 1 / Mult: 1
1.1ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3548808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0183
250+
£0.010
1000+
£0.0073
5000+
£0.0058
12500+
£0.0054
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230267RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.317
500+
£0.289
1000+
£0.251
2000+
£0.241
4000+
£0.231
Min: 100 / Mult: 10
1.1ohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3546450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0506
100+
£0.0363
500+
£0.0327
1000+
£0.030
2500+
£0.0279
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3548653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0207
250+
£0.0088
1000+
£0.0047
5000+
£0.0034
12500+
£0.0025
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3828842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.590
10+
£1.190
25+
£1.050
50+
£0.927
100+
£0.834
More Pricing...
Min: 1 / Mult: 1
1.1ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
1894438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0598
100+
£0.042
500+
£0.039
1000+
£0.0382
2500+
£0.0373
More Pricing...
Min: 10 / Mult: 10
1.1ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1894438RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.039
1000+
£0.0382
2500+
£0.0373
5000+
£0.0294
Min: 500 / Mult: 10
1.1ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2668289RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.009
1000+
£0.0061
2500+
£0.0047
Min: 500 / Mult: 10
1.1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
WR Series
-200ppm/°C to +400ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
3230832RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.892
250+
£0.811
500+
£0.748
1000+
£0.711
2000+
£0.697
Min: 100 / Mult: 1
1.1ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1-25 of 174 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account