ex VAT

1.1Mohm Chip SMD Resistors:

185 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.226
100+
£0.194
500+
£0.179
1000+
£0.162
Min: 10 / Mult: 10
1.1Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
2825790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0797
100+
£0.049
500+
£0.0255
1000+
£0.0228
2500+
£0.0196
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2823914

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0407
Min: 5000 / Mult: 5000
1.1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
3230991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.759
50+
£0.650
250+
£0.544
500+
£0.502
1000+
£0.478
Min: 5 / Mult: 5
1.1Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
2823442

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0174
Min: 5000 / Mult: 5000
1.1Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2823607

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0252
Min: 5000 / Mult: 5000
1.1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
2823135

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0126
Min: 10000 / Mult: 10000
1.1Mohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2822993

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0169
Min: 10000 / Mult: 10000
1.1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0255
1000+
£0.0228
2500+
£0.0196
5000+
£0.0163
Min: 500 / Mult: 10
1.1Mohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3230991RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.650
250+
£0.544
500+
£0.502
1000+
£0.478
Min: 100 / Mult: 1
1.1Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.194
500+
£0.179
1000+
£0.162
Min: 100 / Mult: 5
1.1Mohm
± 1%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3231273RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.867
250+
£0.785
500+
£0.723
1000+
£0.689
Min: 100 / Mult: 5
1.1Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.470
100+
£0.403
500+
£0.337
1000+
£0.311
2000+
£0.296
Min: 10 / Mult: 10
1.1Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.100
50+
£0.867
250+
£0.785
500+
£0.723
1000+
£0.689
Min: 5 / Mult: 5
1.1Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.403
500+
£0.337
1000+
£0.311
2000+
£0.296
Min: 100 / Mult: 5
1.1Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2138612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0133
500+
£0.0118
1000+
£0.0103
2500+
£0.0085
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0639
100+
£0.0373
500+
£0.0353
1000+
£0.0232
2500+
£0.0216
Min: 10 / Mult: 10
1.1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2303884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0432
100+
£0.0232
500+
£0.0174
1000+
£0.0124
2500+
£0.0122
Min: 10 / Mult: 10
1.1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2325294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0313
100+
£0.0246
500+
£0.0213
1000+
£0.0205
2500+
£0.0185
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
± 1%
100mW
0603 [1608 Metric]
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
2141043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0249
100+
£0.0124
500+
£0.0103
2500+
£0.0081
5000+
£0.0079
Min: 10 / Mult: 10
1.1Mohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2825648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0603
100+
£0.0438
500+
£0.0193
1000+
£0.0171
2500+
£0.0148
Min: 10 / Mult: 10
1.1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2141390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0285
100+
£0.0253
500+
£0.012
2500+
£0.0081
7500+
£0.007
Min: 10 / Mult: 10
1.1Mohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1887363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0703
100+
£0.0432
500+
£0.0225
1000+
£0.0201
2500+
£0.0173
More Pricing...
Min: 10 / Mult: 10
1.1Mohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
3884248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0295
Min: 5000 / Mult: 5000
1.1Mohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138612RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0118
1000+
£0.0103
2500+
£0.0085
5000+
£0.0083
Min: 500 / Mult: 10
1.1Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 185 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account