ex VAT

1.05ohm Chip SMD Resistors:

24 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3579093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.163
50+
£0.119
100+
£0.105
250+
£0.101
500+
£0.0978
Min: 1 / Mult: 1
1.05ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3579166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.123
250+
£0.113
500+
£0.106
Min: 100 / Mult: 1
1.05ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.192
50+
£0.140
100+
£0.123
250+
£0.113
500+
£0.106
Min: 1 / Mult: 1
1.05ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3579093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.105
250+
£0.101
500+
£0.0978
Min: 100 / Mult: 1
1.05ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3578462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0978
100+
£0.0791
500+
£0.0677
1000+
£0.0624
2500+
£0.0567
Min: 10 / Mult: 10
1.05ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3578606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.160
500+
£0.129
1000+
£0.119
2500+
£0.0948
Min: 100 / Mult: 10
1.05ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.214
100+
£0.160
500+
£0.129
1000+
£0.119
2500+
£0.0948
Min: 10 / Mult: 10
1.05ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3578462RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0677
1000+
£0.0624
2500+
£0.0567
Min: 500 / Mult: 10
1.05ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3646125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0531
Min: 5000 / Mult: 5000
1.05ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
2758531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
£0.0128
Min: 10000 / Mult: 10000
1.05ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2758553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0183
2500+
£0.0151
5000+
£0.0141
Min: 500 / Mult: 10
1.05ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2758553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0312
100+
£0.0199
500+
£0.0183
2500+
£0.0151
5000+
£0.0141
Min: 10 / Mult: 10
1.05ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3578533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0962
500+
£0.0825
1000+
£0.076
2500+
£0.069
5000+
£0.0676
Min: 100 / Mult: 10
1.05ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3646252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0674
Min: 5000 / Mult: 5000
1.05ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0331
Min: 5000 / Mult: 5000
1.05ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3646125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0531
Min: 5000 / Mult: 5000
1.05ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3643561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10000+
£0.0308
Min: 10000 / Mult: 10000
1.05ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3643561RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10000+
£0.0308
Min: 10000 / Mult: 10000
1.05ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3543117

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.0095
Min: 5000 / Mult: 5000
1.05ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3578533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.119
100+
£0.0962
500+
£0.0825
1000+
£0.076
2500+
£0.069
More Pricing...
Min: 10 / Mult: 10
1.05ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3646252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+
£0.0674
Min: 5000 / Mult: 5000
1.05ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3646527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5000+
£0.0331
Min: 5000 / Mult: 5000
1.05ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
3579238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.340
50+
£0.286
100+
£0.232
250+
£0.198
500+
£0.164
More Pricing...
Min: 1 / Mult: 1
1.05ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
3579238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.232
250+
£0.198
500+
£0.164
1000+
£0.123
5000+
£0.122
More Pricing...
Min: 100 / Mult: 1
1.05ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account