ex VAT

Chip SMD Resistors:

15 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0788
100+
£0.0465
500+
£0.0403
1000+
£0.0368
2500+
£0.0343
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
2008306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0847
100+
£0.0498
500+
£0.0392
1000+
£0.0379
2500+
£0.0366
Min: 10 / Mult: 10
0.62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
2328099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.101
100+
£0.0573
500+
£0.0403
1000+
£0.0368
2500+
£0.0343
Min: 10 / Mult: 10
0.62ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
2328099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0403
1000+
£0.0368
2500+
£0.0343
Min: 500 / Mult: 10
0.62ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
2691913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0341
Min: 5000 / Mult: 5000
0.62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
2008306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0392
1000+
£0.0379
2500+
£0.0366
Min: 500 / Mult: 10
0.62ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
2328113RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0403
1000+
£0.0368
2500+
£0.0343
5000+
£0.0312
Min: 500 / Mult: 10
0.62ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
2975442

RoHS

Date/Lot Code

Each
500+
£0.446
1500+
£0.437
Min: 500 / Mult: 500
0.62ohm
± 5%
5W
5328 [13573 Metric]
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-
-
2691900

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
£0.0309
Min: 5000 / Mult: 5000
0.62ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
2503082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.201
100+
£0.0952
500+
£0.0646
1000+
£0.0557
2500+
£0.0464
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2414962

RoHS

Each
5000+
£0.170
Min: 5000 / Mult: 5000
0.62ohm
± 1%
1W
0508 [1220 Metric]
Thick Film
High Power
ERJB Series
0ppm/°C to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
2328116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.159
100+
£0.0706
500+
£0.0499
1000+
£0.0442
2500+
£0.0366
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
125°C
-
2328116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.159
100+
£0.0706
500+
£0.0499
1000+
£0.0442
2500+
£0.0366
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
125°C
-
2503082RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£0.201
100+
£0.0952
500+
£0.0646
1000+
£0.0557
2500+
£0.0464
More Pricing...
Min: 10 / Mult: 10
0.62ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2498421

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
£0.030
25000+
£0.028
50000+
£0.027
Min: 5000 / Mult: 5000
0.62ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
General Purpose
WW Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account