ex VAT

0.39ohm Chip SMD Resistors:

8 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2328110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.109
100+
£0.0683
500+
£0.0574
1000+
£0.0441
2500+
£0.0408
More Pricing...
Min: 10 / Mult: 10
0.39ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
2328110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.0574
1000+
£0.0441
2500+
£0.0408
5000+
£0.0375
Min: 500 / Mult: 10
0.39ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
1779428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.052
250+
£0.048
1000+
£0.044
5000+
£0.041
10000+
£0.038
Min: 50 / Mult: 50
0.39ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RL Series
± 800ppm/°C
-
1.6mm
0.8mm
-55°C
125°C
1779440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
£0.115
250+
£0.095
1000+
£0.075
5000+
£0.060
10000+
£0.052
Min: 50 / Mult: 50
0.39ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
1.25mm
-55°C
125°C
1779440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.115
250+
£0.095
1000+
£0.075
5000+
£0.060
10000+
£0.052
Min: 100 / Mult: 50
0.39ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
1.25mm
-55°C
125°C
1086363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.734
50+
£0.367
100+
£0.315
250+
£0.275
500+
£0.244
More Pricing...
Min: 1 / Mult: 1
0.39ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
1086363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.244
1000+
£0.169
5000+
£0.166
10000+
£0.162
Min: 500 / Mult: 1
0.39ohm
± 5%
3W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
1779428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.048
1000+
£0.044
5000+
£0.041
10000+
£0.038
Min: 500 / Mult: 50
0.39ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RL Series
± 800ppm/°C
-
1.6mm
0.8mm
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account